Power Circuits
TPS60402DBV
Texas Instruments
Description: IC SWITCHED CAPACITOR CONVERTER, 70 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN, Switching Regulator or Controller

Overview of TPS60402DBV by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for TPS60402DBV by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPS60402DBV by Texas Instruments

TPS60402DBV
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
Input Voltage-Max
5.25 V
Input Voltage-Min
1.8 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G5
Length
2.9 mm
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.06 A
Output Voltage-Max
-5.5 V
Output Voltage-Min
-1.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Surface Mount
YES
Switcher Configuration
DOUBLER INVERTER
Switching Frequency-Max
70 kHz
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
Want to compare parts?
  1. TPS60402DBV
    Texas Instruments
    IC SWITCHED CAPACITOR CONVERTER, 70 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN, Switching Regulator or Controller
    VS

Alternate Parts for TPS60402DBV

This table gives cross-reference parts and alternative options found for TPS60402DBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60402DBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS60402DBVT 60mA Charge Pump Voltage Inverter with Fixed 50kHz Operation 5-SOT-23 -40 to 85 Texas Instruments TPS60402DBV vs TPS60402DBVT
TPS60402DBVRG4 60mA Charge Pump Voltage Inverter with Fixed 50kHz Operation 5-SOT-23 -40 to 85 Texas Instruments TPS60402DBV vs TPS60402DBVRG4
TPS60402DBVTG4 60mA Charge Pump Voltage Inverter with Fixed 50kHz Operation 5-SOT-23 -40 to 85 Texas Instruments TPS60402DBV vs TPS60402DBVTG4
TPS60402DBVR 60mA Charge Pump Voltage Inverter with Fixed 50kHz Operation 5-SOT-23 -40 to 85 Texas Instruments TPS60402DBV vs TPS60402DBVR
Part Number Description Manufacturer Compare
LM2664M6X/NOPB 1.8-V to 5.5-VIN switched capacitor voltage inverter 6-SOT-23 -40 to 85 Texas Instruments TPS60402DBV vs LM2664M6X/NOPB
TPS60402DBVTG4 60mA Charge Pump Voltage Inverter with Fixed 50kHz Operation 5-SOT-23 -40 to 85 Texas Instruments TPS60402DBV vs TPS60402DBVTG4
LM2664M6X 1.8V to 5.5Vin Switched Capacitor Voltage Converter 6-SOT-23 -40 to 85 Texas Instruments TPS60402DBV vs LM2664M6X
TPS60402DBVRG4 60mA Charge Pump Voltage Inverter with Fixed 50kHz Operation 5-SOT-23 -40 to 85 Texas Instruments TPS60402DBV vs TPS60402DBVRG4
TPS60402DBVR 60mA Charge Pump Voltage Inverter with Fixed 50kHz Operation 5-SOT-23 -40 to 85 Texas Instruments TPS60402DBV vs TPS60402DBVR
LM2664M6/NOPB 1.8-V to 5.5-VIN switched capacitor voltage inverter 6-SOT-23 -40 to 85 Texas Instruments TPS60402DBV vs LM2664M6/NOPB
TPS60402DBVT 60mA Charge Pump Voltage Inverter with Fixed 50kHz Operation 5-SOT-23 -40 to 85 Texas Instruments TPS60402DBV vs TPS60402DBVT

Related Parts for TPS60402DBV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS60402DBV by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS60402DBV by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS60402DBV would you like to use for your alert(s)?
  • Please alert me when TPS60402DBV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS60402DBV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS60402DBV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS60402DBV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS60402DBV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS60402DBV by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: