If you like Findchips… You will love Findchips PRO. Try it Now.

TPS60402DBVT

60mA Charge Pump Voltage Inverter with Fixed 50kHz Operation 5-SOT-23 -40 to 85

Manufacturer Texas Instruments
Price Range $0.8000 / $1.6400

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Part Number Description Manufacturer Compare
ICL7660SMTV Power Circuits Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 Rochester Electronics LLC TPS60402DBVT vs ICL7660SMTV
LTC1044CP Power Circuits SWITCHED CAPACITOR CONVERTER, 5kHz SWITCHING FREQ-MAX, PDIP8 Texas Instruments TPS60402DBVT vs LTC1044CP
SP6660CP Power Circuits Switched Capacitor Converter, 0.2A, 160kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 Sipex Corporation TPS60402DBVT vs SP6660CP
MC7660D Power Circuits Switched Capacitor Converter, PDSO8, PLASTIC, SOIC-8 Motorola Semiconductor Products TPS60402DBVT vs MC7660D
ADM8660AR Power Circuits SWITCHED CAPACITOR CONVERTER, 120 kHz SWITCHING FREQ-MAX, PDSO8, MS-012AA, SOIC-8 Rochester Electronics LLC TPS60402DBVT vs ADM8660AR
LM2661MM Power Circuits SWITCHED CAPACITOR CONVERTER, 80kHz SWITCHING FREQ-MAX, PDSO8, MINI, SO-8 Texas Instruments TPS60402DBVT vs LM2661MM
ADM660ARU-REEL Power Circuits SWITCHED CAPACITOR CONVERTER, 120 kHz SWITCHING FREQ-MAX, PDSO16, MO-153AB, TSSOP-16 Rochester Electronics LLC TPS60402DBVT vs ADM660ARU-REEL
5962-3870701MPA Power Circuits IC SWITCHED CAPACITOR CONVERTER, CDIP8, CERAMIC, DIP-8, Switching Regulator or Controller Linear Technology TPS60402DBVT vs 5962-3870701MPA
ICL7662CTV Signal Circuits Analog Circuit, CMOS, MBCY8 Maxim Integrated Products TPS60402DBVT vs ICL7662CTV
ICL7662CPA+ Power Circuits Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products TPS60402DBVT vs ICL7662CPA+

Global Popularity

Popularity in Power Circuits

Popularity in Switching Regulator or Controllers

Popularity by Region

Very High

Medium

Good

Low

  • 1. India
    100
  • 2. Cayman Islands
    96
  • 3. United Arab Emirates
    95
  • 4. Estonia
    94
  • 5. China
    94
  • 6. Kyrgyzstan
    92
  • 7. Norway
    92
  • 8. Maldives
    92
  • 9. Saint Helena, Ascension and Tristan da Cunha
    92
  • 10. Slovakia
    91

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • TIDA-00459 Highly Efficient Power & Data Transmission for Isolated Low Power Applications Reference Design | TI.com
    TIDA-00459: TIDA-00459 provides a turnkey solution for the design and evaluation of sensor transmitters and other applications requiring isolated data transmission and isolated power conversion. The design is based on the LaunchPadTM form factor and showcases a unique power saving methode for transmitting the data accross the isolation barrier. The highly efficient on-board isolated DC/DC converter enables its use in low power applications and applications with limited input power budget like 4- to 20-mA loop powered systems. Watch a TIDA-00349 Overview video, covering the same isolated power topology as used in TIDA-00459 NOW
  • TIDA-00167 Isolated Ultra-Low Power Design for 4 to 20 mA Loop Powered Transmitters | TI.com
    TIDA-00167: The objective of this design is to provide a turn-key solution able to power the electronics of isolated loop powered 4 to 20 mA transmitters or other low power applications with limited input current budget. It addresses the key requirements of such applications like operating over wide input voltage range, providing isolated and no-isolated noise-free outputs and offering a complete set of protection features. Multiple test points on the board, a dual layer - single side populated construction and a comprehensive documentation enable easy testing, modification and optimization by the user. Watch the TIDA-00349 Overview video, covering the same isolated power topology as used in the TIDA-00167 NOW
  • Isolated Ultra-Low Power Design for 4 to 20 mA Loop Powered Transmitters
    TIDA-00167: The objective of this design is to provide a turn-key solution able to power the electronics of isolated loop powered 4 to 20 mA transmitters or other low power applications with limited input current budget. It addresses the key requirements of such applications like operating over wide input voltage range, providing isolated and no-isolated noise-free outputs and offering a complete set of protection features. Multiple test points on the board, a dual layer - single side populated construction and a comprehensive documentation enable easy testing, modification and optimization by the user. Watch the TIDA-00349 Overview video, covering the same isolated power topology as used in the TIDA-00167 NOW
  • Uniquely Efficient Isolated DC/DC Converter for Ultra-Low Power and Low Power Apps Reference Design
    TIDA-00349: The TIDA-00349 TI Design is an isolated DC/DC converter turn-key solution, delivering exceptionally high efficiencies up to 85% from ultra-low power up to 60mW. Open-loop control removes the need for opto-couplers, while a primary side half-bridge topology operating at 60kHz and secondary side Schottky rectification provides low switching losses, enabling highly efficient power conversion. The single side populated PCB board provides a convenient tool for evaluation and on-the-fly optimization of the design, with adequate headers, jumpers and test points for covering a wide variety of applications. Watch a TIDA-00349 Overview video on the isolated DC/DC converter turn-key solution NOW
  • Highly Efficient Power & Data Transmission for Isolated Low Power Applications Reference Design
    TIDA-00459: TIDA-00459 provides a turnkey solution for the design and evaluation of sensor transmitters and other applications requiring isolated data transmission and isolated power conversion. The design is based on the LaunchPadTM form factor and showcases a unique power saving methode for transmitting the data accross the isolation barrier. The highly efficient on-board isolated DC/DC converter enables its use in low power applications and applications with limited input power budget like 4- to 20-mA loop powered systems. Watch a TIDA-00349 Overview video, covering the same isolated power topology as used in TIDA-00459 NOW
  • TIDA-00189 Isolated Loop Powered Thermocouple Transmitter Reference Design | TI.com
    TIDA-00189: The Isolated Loop powered Thermocouple Transmitter reference design is a system solution providing precision K-type thermocouple measurements for 4 to 20-mA isolated current-loop applications. This design is intended as an evaluation module for users to fast prototype and develop end-products for process-control and factory-automation. Potential challenges with thermocouples as a temperature sensor include tiny voltage outputs, low sensitivity and nonlinearity; in addition, because in industrial environments ground potential differences higher than 100V are common, thermocouple and signal conditioning circuitry must be galvanically isolated. The design files include design considerations, block diagrams, schematics, Bill of Materials (BOM), layer plots, Altium files, Gerber Files, and MSP430 Firmware. Watch the TIDA-00349 Overview video, covering the same isolated power topology as used in the TIDA-00189 NOW
  • Isolated Loop Powered Thermocouple Transmitter Reference Design
    TIDA-00189: The Isolated Loop powered Thermocouple Transmitter reference design is a system solution providing precision K-type thermocouple measurements for 4 to 20-mA isolated current-loop applications. This design is intended as an evaluation module for users to fast prototype and develop end-products for process-control and factory-automation. Potential challenges with thermocouples as a temperature sensor include tiny voltage outputs, low sensitivity and nonlinearity; in addition, because in industrial environments ground potential differences higher than 100V are common, thermocouple and signal conditioning circuitry must be galvanically isolated. The design files include design considerations, block diagrams, schematics, Bill of Materials (BOM), layer plots, Altium files, Gerber Files, and MSP430 Firmware. Watch the TIDA-00349 Overview video, covering the same isolated power topology as used in the TIDA-00189 NOW
  • TIDA-00349 Uniquely Efficient Isolated DC/DC Converter for Ultra-Low Power and Low Power Apps Reference Design | TI.com
    TIDA-00349: The TIDA-00349 TI Design is an isolated DC/DC converter turn-key solution, delivering exceptionally high efficiencies up to 85% from ultra-low power up to 60mW. Open-loop control removes the need for opto-couplers, while a primary side half-bridge topology operating at 60kHz and secondary side Schottky rectification provides low switching losses, enabling highly efficient power conversion. The single side populated PCB board provides a convenient tool for evaluation and on-the-fly optimization of the design, with adequate headers, jumpers and test points for covering a wide variety of applications. Watch a TIDA-00349 Overview video on the isolated DC/DC converter turn-key solution NOW

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →