-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60mA Charge Pump Voltage Inverter with Fixed 250kHz Operation 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9404
|
Newark | Dc/Dc Conv, Boost/Buck/Inv, 85Deg C, Output Type:Adjustable, Input Voltage Min:1.6V, Input Voltage Max:5.25V, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:5Pins, Output Current:60Ma, Fixed Output Voltage Nom.:-, Adjustable Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS60403DBVT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 524 |
|
$1.4200 / $1.7700 | Buy Now |
DISTI #
28AH5929
|
Newark | Charge Pump Inverter, Smd, 60403, Reel, Output Type:Adjustable, Input Voltage Min:1.6V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:5Pins, Output Current:60Ma, Fixed Output Voltage Nom.:-, Adjustable Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS60403DBVT Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.1600 / $1.2300 | Buy Now |
DISTI #
296-13418-1-ND
|
DigiKey | IC REG CHG PUMP INV 60MA SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9483 In Stock |
|
$0.5055 / $1.3000 | Buy Now |
DISTI #
595-TPS60403DBVT
|
Mouser Electronics | Switching Voltage Regulators Unreg 60mA Chrg PmpV RoHS: Compliant | 4044 |
|
$0.5050 / $1.2900 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Bristol Electronics | 409 |
|
RFQ | ||
DISTI #
TPS60403DBVT
|
TME | IC: PMIC, DC/DC converter, Uin: 1.8÷5.25VDC, Uout: -5.25÷10.5VDC Min Qty: 1 | 466 |
|
$0.7200 / $1.2400 | Buy Now |
|
Ameya Holding Limited | PMIC, DC/DC converter, Uin: 1.8÷5.25V, Uout: -5.25÷10.5V, SOT23-5 | 20762 |
|
RFQ | |
|
ComSIT USA | UNREGULATED 60-MILLIAMP CHARGE PUMP VOLTAGE INVERTER Switched Capacitor Converter, 0.06A, 400kHz Switching Freq-Max, PDSO5 RoHS: Compliant | Europe - 240 |
|
RFQ | |
DISTI #
C1S746201373434
|
Chip1Stop | Charge Pump INV -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 414 |
|
$0.5780 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS60403DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60403DBVT
Texas Instruments
60mA Charge Pump Voltage Inverter with Fixed 250kHz Operation 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.06 A | |
Output Voltage-Max | -1.6 V | |
Output Voltage-Min | -5.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS60403DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60403DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS60403DBV | IC SWITCHED CAPACITOR CONVERTER, 300 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN, Switching Regulator or Controller | Texas Instruments | TPS60403DBVT vs TPS60403DBV |
TPS60403DBVTG4 | 60mA Charge Pump Voltage Inverter with Fixed 250kHz Operation 5-SOT-23 -40 to 85 | Texas Instruments | TPS60403DBVT vs TPS60403DBVTG4 |
TPS60403DBVRG4 | 60mA Charge Pump Voltage Inverter with Fixed 250kHz Operation 5-SOT-23 -40 to 85 | Texas Instruments | TPS60403DBVT vs TPS60403DBVRG4 |