Part Details for TPS61000DGSR by Rochester Electronics LLC
Overview of TPS61000DGSR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS61000DGSR
TPS61000DGSR CAD Models
TPS61000DGSR Part Data Attributes
|
TPS61000DGSR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TPS61000DGSR
Rochester Electronics LLC
1.3A SWITCHING REGULATOR, 840kHz SWITCHING FREQ-MAX, PDSO10, GREEN, PLASTIC, MSOP-10
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.3 V | |
Input Voltage-Min | 0.8 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 840 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TPS61000DGSR
This table gives cross-reference parts and alternative options found for TPS61000DGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61000DGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61000DGSRG4 | 1.3A SWITCHING REGULATOR, 840kHz SWITCHING FREQ-MAX, PDSO10, GREEN, PLASTIC, MSOP-10 | Texas Instruments | TPS61000DGSR vs TPS61000DGSRG4 |
TPS61000DGSR | Low Input Voltage Boost Converter with Adjustable Output 10-VSSOP -40 to 85 | Texas Instruments | TPS61000DGSR vs TPS61000DGSR |
TPS61000DGSG4 | 1.3A SWITCHING REGULATOR, 840kHz SWITCHING FREQ-MAX, PDSO10, GREEN, PLASTIC, MSOP-10 | Texas Instruments | TPS61000DGSR vs TPS61000DGSG4 |
TPS61000DGS | 1.3A SWITCHING REGULATOR, 840kHz SWITCHING FREQ-MAX, PDSO10, GREEN, PLASTIC, MSOP-10 | Rochester Electronics LLC | TPS61000DGSR vs TPS61000DGS |
TPS61000DGS | Low input voltage non-synchronous boost converter with adjustable output 10-VSSOP -40 to 125 | Texas Instruments | TPS61000DGSR vs TPS61000DGS |