There are no models available for this part yet.
Overview of TPS61006DGSG4 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TPS61006DGSG4 by Rochester Electronics LLC
Part Data Attributes for TPS61006DGSG4 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
MSOP
|
Package Description
|
GREEN, PLASTIC, MSOP-10
|
Pin Count
|
10
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
3.4 V
|
Input Voltage-Min
|
0.8 V
|
Input Voltage-Nom
|
1.2 V
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
840 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3 mm
|
Alternate Parts for TPS61006DGSG4
This table gives cross-reference parts and alternative options found for TPS61006DGSG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61006DGSG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61006DGSG4 | Low Input Voltage Boost Converter with Fixed 3.3V Output 10-VSSOP -40 to 85 | Texas Instruments | TPS61006DGSG4 vs TPS61006DGSG4 |
TPS61006DGSR | Low input voltage non-synchronous boost converter with fixed 3.3-V output 10-VSSOP -40 to 125 | Texas Instruments | TPS61006DGSG4 vs TPS61006DGSR |
TPS61006DGSRG4 | 1.3A SWITCHING REGULATOR, 840kHz SWITCHING FREQ-MAX, PDSO10, GREEN, PLASTIC, MSOP-10 | Texas Instruments | TPS61006DGSG4 vs TPS61006DGSRG4 |
TPS61006DGSR | 1.3A SWITCHING REGULATOR, 840kHz SWITCHING FREQ-MAX, PDSO10, GREEN, PLASTIC, MSOP-10 | Rochester Electronics LLC | TPS61006DGSG4 vs TPS61006DGSR |
TPS61006DGS | Low input voltage non-synchronous boost converter with fixed 3.3-V output 10-VSSOP -40 to 125 | Texas Instruments | TPS61006DGSG4 vs TPS61006DGS |
Related Parts for TPS61006DGSG4
-
TPS546C20ARVFRSwitching Regulator or Controllers
-
TPS2104DBVTG4Other Analog ICs
-
TPS65800RTQRPower Management Circuits
-
TPS70351PWPLinear Regulator ICs
-
TPS22924CYZPRBMultiplexers or Switches
-
TPS2819QDBVRQ1MOSFET Drivers
-
TP6KE91CATransient Suppressors
-
TPS61060YZFRDisplay Drivers
-
TPA2005D1DRBRAudio/Video Amplifiers