There are no models available for this part yet.
Overview of TPS61006DGSR by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TPS61006DGSR by Rochester Electronics LLC
Part Data Attributes for TPS61006DGSR by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
MSOP
|
Package Description
|
GREEN, PLASTIC, MSOP-10
|
Pin Count
|
10
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
3.4 V
|
Input Voltage-Min
|
0.8 V
|
Input Voltage-Nom
|
1.2 V
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
840 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3 mm
|
Alternate Parts for TPS61006DGSR
This table gives cross-reference parts and alternative options found for TPS61006DGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61006DGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61006DGSG4 | Low Input Voltage Boost Converter with Fixed 3.3V Output 10-VSSOP -40 to 85 | Texas Instruments | TPS61006DGSR vs TPS61006DGSG4 |
TPS61006DGSR | Low input voltage non-synchronous boost converter with fixed 3.3-V output 10-VSSOP -40 to 125 | Texas Instruments | TPS61006DGSR vs TPS61006DGSR |
TPS61006DGSRG4 | 1.3A SWITCHING REGULATOR, 840kHz SWITCHING FREQ-MAX, PDSO10, GREEN, PLASTIC, MSOP-10 | Texas Instruments | TPS61006DGSR vs TPS61006DGSRG4 |
TPS61006DGSG4 | 1.3A SWITCHING REGULATOR, 840kHz SWITCHING FREQ-MAX, PDSO10, GREEN, PLASTIC, MSOP-10 | Rochester Electronics LLC | TPS61006DGSR vs TPS61006DGSG4 |
TPS61006DGS | Low input voltage non-synchronous boost converter with fixed 3.3-V output 10-VSSOP -40 to 125 | Texas Instruments | TPS61006DGSR vs TPS61006DGS |
Related Parts for TPS61006DGSR
-
TN80C31BH-1Microcontrollers
-
TPS61007DGSG4Switching Regulator or Controllers
-
TPS650731RSLTOther Analog ICs
-
TPS2375PWPower Management Circuits
-
STH3N150-2Power Field-Effect Transistors
-
IR25606STRPBFPeripheral Drivers
-
AD7327BRUZAnalog to Digital Converters
-
TLV2461AQDOperational Amplifiers
-
LP3985IM5X-3.0Linear Regulator ICs