-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable, 1.8-A Switch, 96% Efficient Boost Converter with Down-Mode, QFN-10 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25760-1-ND
|
DigiKey | IC REG BOOST ADJ 1.8A 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7114 In Stock |
|
$1.0806 / $2.4500 | Buy Now |
DISTI #
595-TPS61029DRCR
|
Mouser Electronics | Switching Voltage Regulators Adj 1.8-A Switch Boost Converter RoHS: Compliant | 3103 |
|
$1.0700 / $2.4500 | Buy Now |
|
Bristol Electronics | 4950 |
|
RFQ | ||
|
Quest Components | 160 |
|
$3.2801 / $5.3190 | Buy Now | |
DISTI #
TPS61029DRCR
|
TME | IC: PMIC, DC/DC converter, Uin: 0.9÷5.5V, 1.8÷5.5VDC, 1.8A, VSON10 Min Qty: 1 | 995 |
|
$1.4000 / $2.1000 | Buy Now |
|
Ameya Holding Limited | IC REG BOOST SYNC ADJ 1.8A 10SON | 8070 |
|
RFQ | |
|
Chips Pulse Industry Limited | 5.5V 1.8A (Switch) VSON-10_EP DC-DC Converters RoHS Purchase Online, Ship Immediately | 24 |
|
$2.3465 / $2.8871 | Buy Now |
|
Win Source Electronics | Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 1.5A 10-Pin VSON EP T/R / IC REG BOOST ADJ 1.8A SYNC 10SON | 24058 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61029DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61029DRCR
Texas Instruments
Adjustable, 1.8-A Switch, 96% Efficient Boost Converter with Down-Mode, QFN-10 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE UP TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 720 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS61029DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61029DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61029DRC | 2.1A SWITCHING REGULATOR, 720kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, SON-10 | Texas Instruments | TPS61029DRCR vs TPS61029DRC |
TPS61029DRCRG4 | Adjustable, 1.8-A Switch, 96% Efficient Boost Converter with Down-Mode, QFN-10 10-VSON -40 to 85 | Texas Instruments | TPS61029DRCR vs TPS61029DRCRG4 |
TPS61029DRCT | Adjustable, 1.8-A Switch, 96% Efficient Boost Converter with Down-Mode, QFN-10 10-VSON -40 to 125 | Texas Instruments | TPS61029DRCR vs TPS61029DRCT |