Part Details for TPS61029DRCTG4 by Texas Instruments
Overview of TPS61029DRCTG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS61029DRCTG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS61029DRCTG4
|
Mouser Electronics | Switching Voltage Regulators Adj 1.8-A Switch Boost Converter RoHS: Compliant | 0 |
|
$1.2900 / $2.9500 | Order Now |
Part Details for TPS61029DRCTG4
TPS61029DRCTG4 CAD Models
TPS61029DRCTG4 Part Data Attributes
|
TPS61029DRCTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61029DRCTG4
Texas Instruments
Adjustable, 1.8-A Switch, 96% Efficient Boost Converter with Down-Mode, QFN-10 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC10,.12,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE UP TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 720 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TPS61029DRCTG4
This table gives cross-reference parts and alternative options found for TPS61029DRCTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61029DRCTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61029DRCRG4 | Adjustable, 1.8-A Switch, 96% Efficient Boost Converter with Down-Mode, QFN-10 10-VSON -40 to 85 | Texas Instruments | TPS61029DRCTG4 vs TPS61029DRCRG4 |
TPS61029DRCT | Adjustable, 1.8-A Switch, 96% Efficient Boost Converter with Down-Mode, QFN-10 10-VSON -40 to 125 | Texas Instruments | TPS61029DRCTG4 vs TPS61029DRCT |
TPS61029DRCR | Adjustable, 1.8-A Switch, 96% Efficient Boost Converter with Down-Mode, QFN-10 10-VSON -40 to 125 | Texas Instruments | TPS61029DRCTG4 vs TPS61029DRCR |