-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.9-V to 5.5-V input range, 1.8-A boost converter, AEC-Q100 qualified 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27295-1-ND
|
DigiKey | IC REG BOOST ADJ 1.8A 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2551 In Stock |
|
$1.3303 / $2.7500 | Buy Now |
DISTI #
595-TPS61029QDRCRQ1
|
Mouser Electronics | Switching Voltage Regulators AC Adj,1.8-A Sw,96% RoHS: Compliant | 3000 |
|
$1.3300 / $2.7500 | Buy Now |
|
Bristol Electronics | 1266 |
|
RFQ | ||
|
Rochester Electronics | TPS61029-Q1 Automotive 0.9V to 5.5V Input Range, 1.8A Boost Converter RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$1.2800 / $1.5000 | Buy Now |
|
Ameya Holding Limited | IC REG BOOST SYNC ADJ 0.5A 10SON | 6259 |
|
RFQ | |
|
ComSIT USA | 96 PERCENT EFFICIENT SYNCHRONOUS BOOST CONVERTER Battery Charge Controller, Current-mode, 2.1A, 600kHz Switching Freq-Max, PDSO10 RoHS: Compliant | Europe - 808 |
|
RFQ | |
|
LCSC | boost converterType Adjustable 1.8A 1.8V5.5V 900mV5.5V VSON-10-EP(3x3) DC-DC Converters ROHS | 10 |
|
$1.7326 / $2.5962 | Buy Now |
|
Win Source Electronics | IC REG BOOST ADJ 1.8A SYNC 10SON | 34400 |
|
$5.8210 / $8.7320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61029QDRCRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61029QDRCRQ1
Texas Instruments
0.9-V to 5.5-V input range, 1.8-A boost converter, AEC-Q100 qualified 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | VSON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT UPTO 5.5V | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.9 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS61029QDRCRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61029QDRCRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61029QDPNRQ1 | 0.9-V to 5.5-V input range, 1.8-A boost converter, AEC-Q100 qualified 10-VSON -40 to 125 | Texas Instruments | TPS61029QDRCRQ1 vs TPS61029QDPNRQ1 |
TPS61026DRC | 2.1A SWITCHING REGULATOR, 720kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, SON-10 | Texas Instruments | TPS61029QDRCRQ1 vs TPS61026DRC |
TPS61026DRCR | 5.0-V Output, 1.8-A Switch, 96% Efficient Boost Converter w/ LDO Down-Mode, QFN-10 10-VSON -40 to 125 | Texas Instruments | TPS61029QDRCRQ1 vs TPS61026DRCR |
TPS61026DRCT | 5.0-V Output, 1.8-A Switch, 96% Efficient Boost Converter w/ LDO Down-Mode, QFN-10 10-VSON -40 to 125 | Texas Instruments | TPS61029QDRCRQ1 vs TPS61026DRCT |