Power Circuits
TPS61040DBVRG4
Texas Instruments
Description: 28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 5-SOT-23 -40 to 125

Overview of TPS61040DBVRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS61040DBVRG4 Texas Instruments 28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 5-SOT-23 -40 to 85

Price & Stock for TPS61040DBVRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TPS61040DBVRG4
Mouser Electronics Switching Voltage Regulators 28-V 400-mA Switch Boost Converter RoHS: Compliant 4987
  • 1 $1.1600
  • 10 $1.0400
  • 100 $0.8130
  • 500 $0.6710
  • 1,000 $0.5300
  • 3,000 $0.4940
  • 6,000 $0.4700
  • 9,000 $0.4520
$0.4520 / $1.1600 Buy Now
Win Source Electronics IC LED DRIVER RGLTR DIM SOT23-5 59800
  • 410 $0.1220
  • 1,000 $0.1000
  • 1,550 $0.0970
  • 2,130 $0.0940
  • 2,750 $0.0910
  • 3,660 $0.0820
$0.0820 / $0.1220 Buy Now

CAD Models for TPS61040DBVRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS61040DBVRG4 by Texas Instruments

TPS61040DBVRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Lifetime Buy
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 28 V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE FREQUENCY MODULATION
Input Voltage-Max
6 V
Input Voltage-Min
1.8 V
Input Voltage-Nom
2.4 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.45 A
Output Voltage-Max
28 V
Output Voltage-Min
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
1000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
Want to compare parts?
  1. TPS61040DBVRG4
    Texas Instruments
    28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 5-SOT-23 -40 to 125
    VS

Alternate Parts for TPS61040DBVRG4

This table gives cross-reference parts and alternative options found for TPS61040DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61040DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS61040DBVR 28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 5-SOT-23 -40 to 125 Texas Instruments TPS61040DBVRG4 vs TPS61040DBVR
TPS61040QDBVRQ1 1.8-V to 6-V input range, 400-mA boost converter, AEC-Q100 qualified 5-SOT-23 -40 to 125 Texas Instruments TPS61040DBVRG4 vs TPS61040QDBVRQ1
Part Number Description Manufacturer Compare
TPS61040DRVT 28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 6-WSON -40 to 125 Texas Instruments TPS61040DBVRG4 vs TPS61040DRVT
TPS61040DDCR 28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 5-SOT-23-THIN -40 to 125 Texas Instruments TPS61040DBVRG4 vs TPS61040DDCR
TPS61040DRVTG4 28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 6-WSON -40 to 125 Texas Instruments TPS61040DBVRG4 vs TPS61040DRVTG4
TPS61040DDC IC 0.45 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, TSOT-23, 5 PIN, Switching Regulator or Controller Texas Instruments TPS61040DBVRG4 vs TPS61040DDC
HPA00483DRBR 28-V, 85% Efficient Boost Converter in QFN-8, Digitally Adjustable 8-SON -40 to 85 Texas Instruments TPS61040DBVRG4 vs HPA00483DRBR
TPS61040DRVRG4 0.45A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO6, 2 X 2 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, SON-6 Texas Instruments TPS61040DBVRG4 vs TPS61040DRVRG4
TPS61040DBVR 28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 5-SOT-23 -40 to 125 Texas Instruments TPS61040DBVRG4 vs TPS61040DBVR
TPS61040DDCT 28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 5-SOT-23-THIN -40 to 125 Texas Instruments TPS61040DBVRG4 vs TPS61040DDCT
TPS61040QDBVRQ1 1.8-V to 6-V input range, 400-mA boost converter, AEC-Q100 qualified 5-SOT-23 -40 to 125 Texas Instruments TPS61040DBVRG4 vs TPS61040QDBVRQ1

Related Parts for TPS61040DBVRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS61040DBVRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS61040DBVRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS61040DBVRG4 would you like to use for your alert(s)?
  • Please alert me when TPS61040DBVRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS61040DBVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS61040DBVRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS61040DBVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS61040DBVRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS61040DBVRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: