-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
28-V, 250-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 6-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61041DRVR | Texas Instruments | 28-V, 250-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 6-WSON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0594
|
Newark | Led Driver, Boost, 1Mhz, Wson-6, Device Topology:Boost (Step Up), Input Voltage Min:1.8V, Input Voltage Max:6V, Output Voltage Max:28V, Output Current Max:285Ma, Switching Frequency:1Mhz, No. Of Outputs:1Outputs, Ic Mounting:Smd, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61041DRVR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3300 / $1.7200 | Buy Now |
DISTI #
296-22981-1-ND
|
DigiKey | IC LED DRV RGLTR PWM 215MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19694 In Stock |
|
$0.6050 / $1.5600 | Buy Now |
DISTI #
595-TPS61041DRVR
|
Mouser Electronics | Switching Voltage Regulators 28V 250-mA Sw Boost Converter RoHS: Compliant | 2162 |
|
$0.5190 / $1.3400 | Buy Now |
|
Win Source Electronics | IC LED DRVR RGLTR DIM 215MA 6SON | 21100 |
|
$0.3250 / $0.4880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61041DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61041DRVR
Texas Instruments
28-V, 250-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 6-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2 X 2 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 28 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2.4 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.285 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS61041DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61041DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61041DRVTG4 | 28-V, 250-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 6-WSON -40 to 85 | Texas Instruments | TPS61041DRVR vs TPS61041DRVTG4 |
TPS61041DRVT | 28-V, 250-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 6-WSON -40 to 85 | Texas Instruments | TPS61041DRVR vs TPS61041DRVT |