If you like Findchips… You will love Findchips PRO. Try it Now.

TPS61088RHLR

10-A Fully-Integrated Synchronous Boost Converter 20-VQFN -40 to 85

Manufacturer Texas Instruments
Price Range $3.0800

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
Available Download Formats
Altium Eagle OrCad PADS KiCad

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

24,833

Global Popularity

Popularity in Power Circuits

Popularity in Switching Regulator or Controllers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. India
    85
  • 3. HKG
    83
  • 4. Mexico
    76
  • 5. SGP
    76
  • 6. Slovenia
    75
  • 7. Germany
    75
  • 8. United States of America
    73
  • 9. Russia
    68
  • 10. South Korea
    67

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Texas Instruments $3.0800 Buy Now

Datasheets & Reference Designs

Reference Designs

  • PMP9779 Output Short-Circuit Protection Reference Design for the TPS61088 Boost Converter | TI.com
    PMP9779: This reference design delivers an output short-circuit protection solution for the TPS61088 boost converter. This feature is realized by an over current protection (OCP) circuit. When the output is shorted to ground or the load current is higher than a certain value, the OCP circuit will disconnect the TPS61088 from the load. This solution only requires an additional low-cost comparator, a sense resistor, and a small sized N-MOSFET. With this small amount of additional circuitry, the TPS61088 is protected from being damaged in the output short circuit and over load conditions.
  • USB-C DFP+ USB-A Power Bank with Input & Output Fast Charger Reference Design
    PMP4451.1: This is a power bank reference design with a USB typc C DFP plus a USB type A port supporting high voltage discharging. Fast charger input is also supported to save more charging time. It can detect the input port attach/detach automatically, as well as the output ports.
  • PMP9772 Low Input Voltage High Current Boost Converter Reference Design with TPS61088 | TI.com
    PMP9772: This reference design delivers a very low input voltage high current boost application with a combination of the TPS61088 and the TLV61220. The TLV61220 is a low-input voltage boost converter. Its minimum input voltage is 0.7V. Setting the TLV61220’s output voltage to 5.5V to supply the TPS61088’s VIN pin can make the TPS61088 also fit for the low input voltage application.
  • PMP4451 USB-C DFP+ USB-A Power Bank with Input & Output Fast Charger Reference Design | TI.com
    PMP4451: This is a power bank reference design with a USB typc C DFP plus a USB type A port supporting high voltage discharging. Fast charger input is also supported to save more charging time. It can detect the input port attach/detach automatically, as well as the output ports.
  • USB-C DFP+ USB-A Power Bank with Input & Output Fast Charger Reference Design
    PMP4451.2: This is a power bank reference design with a USB typc C DFP plus a USB type A port supporting high voltage discharging. Fast charger input is also supported to save more charging time. It can detect the input port attach/detach automatically, as well as the output ports.
  • Envelope-Tracking Power Supply Reference Design for Audio Power Amplifiers with TPS61088
    PMP9774: This reference design delivers an envelope-tracking power supply circuit for audio power amplifier (PA) with TPS61088. By adding an audio envelope signal to the FB pin, the TPS61088’s output voltage can change in accordance with the envelope of the audio signal. So the TPS61088 provides a dynamically changing supply voltage to the PA. Thus the PA can always keep high efficiency in the whole output power range.
  • Low Input Voltage High Current Boost Converter Reference Design with TPS61088
    PMP9772: This reference design delivers a very low input voltage high current boost application with a combination of the TPS61088 and the TLV61220. The TLV61220 is a low-input voltage boost converter. Its minimum input voltage is 0.7V. Setting the TLV61220’s output voltage to 5.5V to supply the TPS61088’s VIN pin can make the TPS61088 also fit for the low input voltage application.
  • PMP9773 Reference Design - USB Power Supply using TPS61088 to Support Quick Charge 2.0 | TI.com
    PMP9773: This Reference-Design is to power the USB port that aims to supports Quick Charge 2.0 from one cell li-ion Battery or a Power supply between 2.7V and 4.4V. It consists of a boost converter TPS61088 supporting up to 12V output, a 12 E-fuse TPS2592AA for short circuit protection and a charger interface IC CHY100 to adjust output voltage according the Quick Charge 2.0 standard. It can support 5V&3A, 9V&2A and 12V&1.5A output power.
  • PMP9778 Low Radiated EMI Boost Converter Reference Designs with TPS61088 | TI.com
    PMP9778: This reference design delivers a low radiated EMI solution with boost converter TPS61088. By minimizing the high di/dt critical path area, using an integrated ground plane next to the topside signal layer, placing an appropriate RC snubber at the SW node, this reference design can get more than 6dB margin in the EN55022 and CISPR22 class B radiation test. The output power capability of this reference design is 18W. The whole solution size is only 4.6cm².
  • USB-C DFP+ USB-A Power Bank with Input & Output Fast Charger Reference Design - PMP4451.1 - TI Tool Folder
    PMP4451: This is a power bank reference design with a USB typc C DFP plus a USB type A port supporting high voltage discharging. Fast charger input is also supported to save more charging time. It can detect the input port attach/detach automatically, as well as the output ports.
  • PMP9774 Envelope-Tracking Power Supply Reference Design for Audio Power Amplifiers with TPS61088 | TI.com
    PMP9774: This reference design delivers an envelope-tracking power supply circuit for audio power amplifier (PA) with TPS61088. By adding an audio envelope signal to the FB pin, the TPS61088’s output voltage can change in accordance with the envelope of the audio signal. So the TPS61088 provides a dynamically changing supply voltage to the PA. Thus the PA can always keep high efficiency in the whole output power range.
  • Reference Design - USB Power Supply using TPS61088 to Support Quick Charge 2.0
    PMP9773: This Reference-Design is to power the USB port that aims to supports Quick Charge 2.0 from one cell li-ion Battery or a Power supply between 2.7V and 4.4V. It consists of a boost converter TPS61088 supporting up to 12V output, a 12 E-fuse TPS2592AA for short circuit protection and a charger interface IC CHY100 to adjust output voltage according the Quick Charge 2.0 standard. It can support 5V&3A, 9V&2A and 12V&1.5A output power.
  • PMP4451 USB-C DFP+ USB-A Power Bank with Input & Output Fast Charger Reference Design | TI.com
    PMP4451: This is a power bank reference design with a USB typc C DFP plus a USB type A port supporting high voltage discharging. Fast charger input is also supported to save more charging time. It can detect the input port attach/detach automatically, as well as the output ports.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →