Part Details for TPS610985DSET by Texas Instruments
Results Overview of TPS610985DSET by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS610985DSET Information
TPS610985DSET by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS610985DSET
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH5941
|
Newark | Power Management Unit, 2 O/P, Wson-6, Supply Voltage:4.5V, No. Of Step-Down Dc - Dc Converters:1, No. Of Ldo Regulators:1, No. Of Regulated Outputs:2, Digital Ic Case:Wson, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Texas Instruments TPS610985DSET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 265 |
|
$0.3840 | Buy Now |
|
DISTI #
TPS610985DSET
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$0.6380 / $1.6000 | Buy Now |
|
|
Chip Stock | ConvDC-DC0.7Vto4.5VSynchronousStepUpSingle-Out3.1V0.05A6-PinWSONT/R | 49860 |
|
RFQ | |
|
|
Win Source Electronics | IC REG DL BOOST/LNR SYNC 6WSON / PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 6-WSON (1.5x1.5) | 46360 |
|
$0.5775 / $0.7459 | Buy Now |
US Tariff Estimator: TPS610985DSET by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS610985DSET
TPS610985DSET CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS610985DSET Part Data Attributes
|
|
TPS610985DSET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS610985DSET
Texas Instruments
Low input voltage, 3-V output voltage, synchronous boost converter with integrated load switch 6-WSON -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vson, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Battery Charge Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 4.5 V | |
| Input Voltage-Min | 0.7 V | |
| Input Voltage-Nom | 1.5 V | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 1.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.65 A | |
| Output Voltage-Max | 3.09 V | |
| Output Voltage-Min | 2.91 V | |
| Output Voltage-Nom | 3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 3000 Khz | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.5 Mm |
Alternate Parts for TPS610985DSET
This table gives cross-reference parts and alternative options found for TPS610985DSET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS610985DSET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS610987DSER | Texas Instruments | $0.6242 | 4.3-V output voltage, synchronous boost converter with integrated LDO and VSUB active discharge 6-WSON -40 to 125 | TPS610985DSET vs TPS610987DSER |
| TPS610985DSER | Texas Instruments | $0.6917 | Low input voltage, 3-V output voltage, synchronous boost converter with integrated load switch 6-WSON -40 to 125 | TPS610985DSET vs TPS610985DSER |
| TPS610981DSET | Texas Instruments | $0.7991 | Low input voltage, 3.3-V output voltage, synchronous boost converter with integrated LDO 6-WSON -40 to 125 | TPS610985DSET vs TPS610981DSET |
| TPS610987DSET | Texas Instruments | $0.7991 | 4.3-V output voltage, synchronous boost converter with integrated LDO and VSUB active discharge 6-WSON -40 to 125 | TPS610985DSET vs TPS610987DSET |
| TPS61098DSET | Texas Instruments | $0.8472 | Low input voltage, 4.3-V output voltage, synchronous boost converter with integrated LDO 6-WSON -40 to 125 | TPS610985DSET vs TPS61098DSET |
| TPS610986DSET | Texas Instruments | $0.8472 | Low input voltage, 3.3-V output voltage, synchronous boost converter with integrated load switch 6-WSON -40 to 125 | TPS610985DSET vs TPS610986DSET |
| TPS610981DSER | Texas Instruments | Check for Price | Low input voltage, 3.3-V output voltage, synchronous boost converter with integrated LDO 6-WSON -40 to 125 | TPS610985DSET vs TPS610981DSER |
| TPS61098DSER | Texas Instruments | Check for Price | Low input voltage, 4.3-V output voltage, synchronous boost converter with integrated LDO 6-WSON -40 to 125 | TPS610985DSET vs TPS61098DSER |
| TPS610982DSER | Texas Instruments | Check for Price | Low input voltage, 4.3-V output voltage, synchronous boost converter with integrated LDO 6-WSON -40 to 125 | TPS610985DSET vs TPS610982DSER |
| TPS610986DSER | Texas Instruments | Check for Price | Low input voltage, 3.3-V output voltage, synchronous boost converter with integrated load switch 6-WSON -40 to 125 | TPS610985DSET vs TPS610986DSER |
TPS610985DSET Frequently Asked Questions (FAQ)
-
A good PCB layout for the TPS610985DSET involves placing the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
Choose input capacitors with a low ESR (Equivalent Series Resistance) and a high ripple current rating. For output capacitors, choose ones with a low ESR and a high capacitance value. The recommended capacitance values are 10uF to 22uF for the input capacitor and 22uF to 47uF for the output capacitor.
-
The maximum ambient temperature range for the TPS610985DSET is -40°C to 125°C. However, the device can operate up to 150°C with a reduced lifetime.
-
To ensure stability, make sure the input and output capacitors are properly selected, the PCB layout is optimized, and the device is operated within the recommended input voltage range. Additionally, a minimum of 10uF output capacitance is recommended to ensure stability.
-
The maximum input voltage for the TPS610985DSET is 18V. However, the recommended input voltage range is 5.5V to 15V for optimal performance.