Power Circuits
TPS61100PWG4
Texas Instruments
Description: Dual Output Converter (Boost DC/DC + LDO) for Single/Dual-Cell Applications 20-TSSOP -40 to 85

Overview of TPS61100PWG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS61100PWG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Switching Regulator, Current-mode, 1.8A, 800kHz Switching Freq-Max, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 5
  • 1 $2.7600
  • 25 $2.7100
  • 100 $2.6000
  • 500 $2.4900
  • 1,000 $2.3500
$2.3500 / $2.7600 Buy Now

CAD Models for TPS61100PWG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS61100PWG4 by Texas Instruments

TPS61100PWG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
3.3 V
Input Voltage-Min
0.8 V
Input Voltage-Nom
1.8 V
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.8 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
800 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TPS61100PWG4
    Texas Instruments
    Dual Output Converter (Boost DC/DC + LDO) for Single/Dual-Cell Applications 20-TSSOP -40 to 85
    VS

Alternate Parts for TPS61100PWG4

This table gives cross-reference parts and alternative options found for TPS61100PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61100PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS61100PWR Dual output converter (boost DC/DC + LDO) for single/dual cell applications 20-TSSOP -40 to 125 Texas Instruments TPS61100PWG4 vs TPS61100PWR
Part Number Description Manufacturer Compare
TPS61100PWR Dual output converter (boost DC/DC + LDO) for single/dual cell applications 20-TSSOP -40 to 125 Texas Instruments TPS61100PWG4 vs TPS61100PWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS61100PWG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS61100PWG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS61100PWG4 would you like to use for your alert(s)?
  • Please alert me when TPS61100PWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS61100PWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS61100PWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS61100PWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS61100PWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS61100PWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: