Drivers And Interfaces
TPS61160DRVT
Texas Instruments
Description: White LED driver with Digital and PWM brightness control in 2mm x 2mm Package 6-WSON -40 to 85

Overview of TPS61160DRVT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Electronic Manufacturing

Price & Stock for TPS61160DRVT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH5942
Newark Ic, Wled Driver, W/Pwm, 6Led, 6Son, Device Topology:Boost (Step Up), Input Voltage Min:2.7V, Input Voltage Max:18V, Output Voltage Max:26V, Output Current Max:120Ma, Switching Frequency:600Khz, No. Of Outputs:1Outputs, Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61160DRVT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.9300
  • 10 $1.8400
  • 25 $1.7500
  • 50 $1.6800
  • 100 $1.6000
$1.6000 / $1.9300 Buy Now
DISTI # 296-27013-1-ND
DigiKey IC LED DRV RGLTR PWM 700MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1199
In Stock
  • 1 $1.5900
  • 10 $1.1180
  • 25 $1.0004
  • 100 $0.8716
  • 250 $0.8101
  • 500 $0.7730
  • 750 $0.7544
  • 1,250 $0.7338
  • 1,750 $0.7218
  • 2,500 $0.7102
  • 6,250 $0.6852
  • 12,500 $0.6702
$0.6702 / $1.5900 Buy Now
DISTI # 595-TPS61160DRVT
Mouser Electronics LED Lighting Drivers White LED Driver RoHS: Compliant 620
  • 1 $1.9500
  • 10 $1.2800
  • 100 $0.9110
  • 250 $0.9110
  • 500 $0.9100
  • 1,000 $0.7200
  • 2,500 $0.6860
  • 5,000 $0.6460
  • 10,000 $0.6230
$0.6230 / $1.9500 Buy Now
Bristol Electronics   106
RFQ
Quest Components LED DRIVER, 1-SEGMENT, PDSO6 84
  • 1 $2.3590
  • 12 $1.4154
  • 43 $1.1795
$1.1795 / $2.3590 Buy Now
DISTI # TPS61160DRVT
TME IC: driver, boost, LED driver, WSON6, 20mA, 2.7÷26V, Ch: 1, 2.7÷18VDC Min Qty: 1 0
  • 1 $1.3400
  • 5 $1.2100
  • 25 $1.0700
  • 100 $0.9900
$0.9900 / $1.3400 RFQ
ComSIT USA WHITE LED DRIVER WITH DIGITAL AND PWM BRIGHTNESS CONTROL LED Driver, 1-Segment, PDSO6 RoHS: Compliant Stock EU - 140
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Chip 1 Exchange INSTOCK 250
RFQ
Win Source Electronics IC LED DRVR RGLTR DIM 700MA 6SON 147000
  • 110 $0.4640
  • 265 $0.3810
  • 410 $0.3690
  • 565 $0.3570
  • 725 $0.3450
  • 975 $0.3090
$0.3090 / $0.4640 Buy Now

CAD Models for TPS61160DRVT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS61160DRVT by Texas Instruments

TPS61160DRVT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
SON-6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Input Characteristics
STANDARD
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
2
Multiplexed Display Capability
NO
Number of Channels
1
Number of Functions
1
Number of Segments
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC6,.08,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max
1.8 mA
Supply Voltage-Max
18 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.6 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
fmax-Min
0.6 MHz
Want to compare parts?
  1. TPS61160DRVT
    Texas Instruments
    White LED driver with Digital and PWM brightness control in 2mm x 2mm Package 6-WSON -40 to 85
    VS

Alternate Parts for TPS61160DRVT

This table gives cross-reference parts and alternative options found for TPS61160DRVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61160DRVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS61160DRVTG4 White LED driver with Digital and PWM brightness control in 2mm x 2mm Package 6-WSON -40 to 85 Texas Instruments TPS61160DRVT vs TPS61160DRVTG4
Part Number Description Manufacturer Compare
TPS61160DRVTG4 White LED driver with Digital and PWM brightness control in 2mm x 2mm Package 6-WSON -40 to 85 Texas Instruments TPS61160DRVT vs TPS61160DRVTG4
BD2606MVV-E2 LED Driver, PQCC16, ROHM Semiconductor TPS61160DRVT vs BD2606MVV-E2

Related Parts for TPS61160DRVT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS61160DRVT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS61160DRVT by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS61160DRVT would you like to use for your alert(s)?
  • Please alert me when TPS61160DRVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS61160DRVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS61160DRVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS61160DRVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS61160DRVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS61160DRVT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: