-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WLED driver for notebooks with PWM interface and programmable PWM dimming 20-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS61183RTJT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 30MA 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
86897 In Stock |
|
$1.4900 | Buy Now |
DISTI #
296-TPS61183RTJTCT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 30MA 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
489 In Stock |
|
$1.2888 / $2.7600 | Buy Now |
DISTI #
595-TPS61183RTJT
|
Mouser Electronics | LED Lighting Drivers WLED Driver for Notebooks RoHS: Compliant | 92 |
|
$1.2800 / $2.7600 | Buy Now |
|
Rochester Electronics | TPS61183 WLED Driver for Notebooks with PWM Interface and Programmable PWM Dimming RoHS: Compliant Status: Active Min Qty: 1 | 86897 |
|
$1.2800 / $1.5000 | Buy Now |
DISTI #
TPS61183RTJT
|
TME | IC: driver, boost, LED driver, QFN20, 180mA, 5÷40V, Ch: 6, 4.5÷24VDC Min Qty: 1 | 0 |
|
$2.0100 / $2.7900 | RFQ |
|
Ameya Holding Limited | IC LED DVR WHITE BCKLGT 20QFN | 28230 |
|
RFQ | |
|
Chip1Cloud | IC LED DRVR RGLTR DIM 30MA 20QFN | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61183RTJT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61183RTJT
Texas Instruments
WLED driver for notebooks with PWM interface and programmable PWM dimming 20-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | PARALLEL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Segments | 60 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
fmax-Min | 1.2 MHz |
This table gives cross-reference parts and alternative options found for TPS61183RTJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61183RTJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61183RTJR | WLED driver for notebooks with PWM interface and programmable PWM dimming 20-QFN -40 to 85 | Texas Instruments | TPS61183RTJT vs TPS61183RTJR |