-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WLED driver for notebooks with PWM interface and Auto Phase Shift function 20-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61187RTJR | Texas Instruments | WLED Driver for Notebooks with PWM Interface and Auto Phase Shift Function 20-QFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS61187RTJR-ND
|
DigiKey | IC LED DRVR RGLTR PWM 30MA 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2249 In Stock |
|
$0.9500 | Buy Now |
DISTI #
296-36817-1-ND
|
DigiKey | IC LED DRVR RGLTR PWM 30MA 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8995 / $2.0500 | Buy Now |
DISTI #
595-TPS61187RTJR
|
Mouser Electronics | LED Lighting Drivers WLED Driver for Notebooks RoHS: Compliant | 1623 |
|
$0.8410 / $1.9700 | Buy Now |
|
Rochester Electronics | TPS61187 WLED Driver for Notebooks with PWM Interface and Auto Phase Shift Function RoHS: Compliant Status: Active Min Qty: 1 | 595 |
|
$0.8157 / $0.9596 | Buy Now |
|
LCSC | 38V 1MHz PWM 6 boost converter DC-DCVoltage Stabilizer 30mA 4.5V24V QFN-20-EP(4x4) LED Drivers ROHS | 10 |
|
$0.6961 / $0.9358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61187RTJR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61187RTJR
Texas Instruments
WLED driver for notebooks with PWM interface and Auto Phase Shift function 20-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, TQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Segments | 60 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 1 MHz |
This table gives cross-reference parts and alternative options found for TPS61187RTJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61187RTJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61187RTJT | WLED driver for notebooks with PWM interface and Auto Phase Shift function 20-QFN -40 to 85 | Texas Instruments | TPS61187RTJR vs TPS61187RTJT |