-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-EMI, high-performance 4-channel LED driver for Automotive lighting 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43817-1-ND
|
DigiKey | IC LED DRVR RGLTR PWM 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12866 In Stock |
|
$1.2277 / $2.7900 | Buy Now |
DISTI #
595-TPS61194PWPRQ1
|
Mouser Electronics | LED Lighting Drivers Low-EMI, high-performance 4-channel LED driver for Automotive lighting 20-HTSSOP -40 to 125 RoHS: Compliant | 72 |
|
$1.2200 / $2.7800 | Buy Now |
|
Bristol Electronics | 148851 |
|
RFQ | ||
|
Quest Components | LED DRIVER, 8-SEGMENT, PDSO20 | 1600 |
|
$3.2580 / $6.5160 | Buy Now |
|
Rochester Electronics | TPS61194-Q1 Low-EMI, High-Performance 4-Channel LED Driver for Automotive Lighting RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$1.1600 / $1.3600 | Buy Now |
|
Ameya Holding Limited | IC LED DRIVER 20TSSOP | 7332 |
|
RFQ | |
|
Chip1Cloud | IC LED DRIVER 20TSSOP / TPS61194-Q1 Low-EMI Automotive LED Driver With Four 100-mA Channels | 60000 |
|
RFQ | |
|
Win Source Electronics | IC LED DRIVER 20TSSOP / TPS61194-Q1 Low-EMI Automotive LED Driver With Four 100-mA Channels | 166666 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61194PWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61194PWPRQ1
Texas Instruments
Low-EMI, high-performance 4-channel LED driver for Automotive lighting 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 45 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
fmax-Min | 2.2 MHz |
This table gives cross-reference parts and alternative options found for TPS61194PWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61194PWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61194PWPR | Low-EMI, high-performance 4-channel LED driver 20-HTSSOP -40 to 85 | Texas Instruments | TPS61194PWPRQ1 vs TPS61194PWPR |
ADD5211ACPZ-RL | Four-String, White LED Driver for LCD Backlight Applications | Analog Devices Inc | TPS61194PWPRQ1 vs ADD5211ACPZ-RL |