-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-A valley current, 5.1-V fixed output voltage synchronous boost converters 9-VQFN-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47376-1-ND
|
DigiKey | IC REG BOOST 5.1V 6.5A 9VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3094 In Stock |
|
$0.9913 / $2.2500 | Buy Now |
DISTI #
595-TPS61235PRWLR
|
Mouser Electronics | Switching Voltage Regulators 8-A valley current, 5.1-V fixed output voltage synchronous boost converters 9-VQFN-HR -40 to 125 RoHS: Compliant | 2079 |
|
$0.9660 / $1.7500 | Buy Now |
DISTI #
V72:2272_16335348
|
Arrow Electronics | Conv DC-DC 2.3V to 4.5V Synchronous Step Up Single-Out 5.1V 8A 9-Pin VQFN-HR EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2218 Container: Cut Strips | Americas - 719 |
|
$0.9682 / $1.3119 | Buy Now |
|
Quest Components | 34 |
|
$1.3300 / $2.1280 | Buy Now | |
|
Quest Components | 1596 |
|
$1.5480 / $3.0960 | Buy Now | |
|
Ameya Holding Limited | IC REG BST 5.1V 6.5A SYNC 9VQFN | 16543 |
|
RFQ | |
|
Win Source Electronics | IC REG BOOST 5.1V 6.5A 9VQFN | 100000 |
|
$1.5530 / $2.3290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61235PRWLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61235PRWLR
Texas Instruments
8-A valley current, 5.1-V fixed output voltage synchronous boost converters 9-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-07-20 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XBCC-N9 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9.5 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 5.1 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1250 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for TPS61235PRWLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61235PRWLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61022RWUR | 8-A boost converter with 0.5-V ultra-low input voltage 7-VQFN-HR -40 to 125 | Texas Instruments | TPS61235PRWLR vs TPS61022RWUR |
TPS61236RWLR | TPS6123x 8-A Valley Current Synchronous Boost Converters with Constant Current Output Feature 9-VQFN-HR -40 to 85 | Texas Instruments | TPS61235PRWLR vs TPS61236RWLR |
LTC3124IDHC#PBF | 15V, 5A 2-Phase Synchronous Step-Up DC/DC Converter with Output Disconnect | Analog Devices Inc | TPS61235PRWLR vs LTC3124IDHC#PBF |
TPS61235RWLT | TPS6123x 8-A Valley Current Synchronous Boost Converters with Constant Current Output Feature 9-VQFN-HR -40 to 85 | Texas Instruments | TPS61235PRWLR vs TPS61235RWLT |
TPS61235RWLR | TPS6123x 8-A Valley Current Synchronous Boost Converters with Constant Current Output Feature 9-VQFN-HR -40 to 85 | Texas Instruments | TPS61235PRWLR vs TPS61235RWLR |
MIC2619YD6-TR | SWITCHING REGULATOR | Microchip Technology Inc | TPS61235PRWLR vs MIC2619YD6-TR |
TPS61022RWUT | 8-A boost converter with 0.5-V ultra-low input voltage 7-VQFN-HR -40 to 125 | Texas Instruments | TPS61235PRWLR vs TPS61022RWUT |
XTPS61022RWUT | 8-A boost converter with 0.5-V ultra-low input voltage 7-VQFN-HR -40 to 125 | Texas Instruments | TPS61235PRWLR vs XTPS61022RWUT |
LTC3124IDHC#TRPBF | 15V, 5A 2-Phase Synchronous Step-Up DC/DC Converter with Output Disconnect | Analog Devices Inc | TPS61235PRWLR vs LTC3124IDHC#TRPBF |
MIC2253-06YML-TR | 8A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, PDSO12 | Microchip Technology Inc | TPS61235PRWLR vs MIC2253-06YML-TR |