Part Details for TPS61240DRVT by Texas Instruments
Results Overview of TPS61240DRVT by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS61240DRVT Information
TPS61240DRVT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS61240DRVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AH5292
|
Newark | Boost, 450Ma, 6Son, Full Reel, Topology:Synchronous Boost (Step Up), Input Voltage Min:2.3V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Son, No. Of Pins:6Pins, Output Current:450Ma, Output Voltage Nom.:5V, Switching Rohs Compliant: Yes |Texas Instruments TPS61240DRVT RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$0.5160 | Buy Now |
|
DISTI #
28AH5955
|
Newark | Dc-Dc Conv, Boost, 4Mhz, 0.2A, Son-6, Topology:Synchronous Boost (Step Up), Input Voltage Min:2.3V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Son, No. Of Pins:6Pins, Output Current:450Ma, Output Voltage Nom.:5V, Switching Rohs Compliant: Yes |Texas Instruments TPS61240DRVT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
|
Bristol Electronics | Min Qty: 3 | 80 |
|
$0.6328 / $1.6875 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 4 |
|
$1.6875 | Buy Now |
|
DISTI #
TPS61240DRVT
|
TME | PMIC, DC/DC converter, Uin: 2.3÷5.5VDC, Uout: 5VDC, 0.45A, WSON6 Min Qty: 1 | 127 |
|
$0.9800 / $1.3700 | Buy Now |
|
|
Chip Stock | SwitchingRegulator,Current-mode,0.45A,3500kHzSwitchingFreq-Max,PDSO6 | 45930 |
|
RFQ | |
|
|
LCSC | 3.5MHz Boost 200mA Fixed 5V 1 WSON-6-EP(2x2) Voltage Regulators - DC DC Switching Regulators RoHS | 9 |
|
$0.2461 / $0.5154 | Buy Now |
|
|
Win Source Electronics | IC REG BOOST 5V 0.5A SYNC 6SON | 2760 |
|
$0.3462 / $0.5192 | Buy Now |
US Tariff Estimator: TPS61240DRVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS61240DRVT
TPS61240DRVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS61240DRVT Part Data Attributes
|
|
TPS61240DRVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61240DRVT
Texas Instruments
2.3-V to 5.5-V input range, 3.5-MHz fixed frequency 450-mA boost converter 6-WSON -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Package Description | Hvson, | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Has Pfm Control Technique | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.3 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.45 A | |
| Output Voltage-Max | 5 V | |
| Output Voltage-Min | 5 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 3500 Khz | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for TPS61240DRVT
This table gives cross-reference parts and alternative options found for TPS61240DRVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61240DRVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS61240TDRVRQ1 | Texas Instruments | $0.9607 | 2.3-V to 5.5-V input range, 3.5-MHz fixed frequency 450-mA boost converter, AEC-Q100 qualified 6-WSON -40 to 105 | TPS61240DRVT vs TPS61240TDRVRQ1 |
| LT3905EUD#PBF | Analog Devices Inc | $4.0216 | Boost DC/DC Converter with APD Current Monitor | TPS61240DRVT vs LT3905EUD#PBF |
| TPS61240DRVR | Texas Instruments | Check for Price | 2.3-V to 5.5-V input range, 3.5-MHz fixed frequency 450-mA boost converter 6-WSON -40 to 125 | TPS61240DRVT vs TPS61240DRVR |
| TPS61240IDRVRQ1 | Texas Instruments | Check for Price | 2.3-V to 5.5-V input range, 3.5-MHz fixed frequency 450-mA boost converter, AEC-Q100 qualified 6-WSON -40 to 85 | TPS61240DRVT vs TPS61240IDRVRQ1 |
| LT3905IUD#TRPBF | Analog Devices Inc | Check for Price | Boost DC/DC Converter with APD Current Monitor | TPS61240DRVT vs LT3905IUD#TRPBF |
| TPS612592YFFT | Texas Instruments | Check for Price | 3.5-MHz, 5.2-V, 1.5-A load boost converter in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125 | TPS61240DRVT vs TPS612592YFFT |
| TPS61240DRV | Texas Instruments | Check for Price | 0.45A SWITCHING REGULATOR, 3500kHz SWITCHING FREQ-MAX, PDSO6, 2 X 2 MM, PLASTIC, SON-6 | TPS61240DRVT vs TPS61240DRV |
| AS1383-BWLT-50 | ams | Check for Price | Switching Regulator, Current-mode, 3500kHz Switching Freq-Max, PBGA6 | TPS61240DRVT vs AS1383-BWLT-50 |
| LT3905EUD#TRPBF | Analog Devices Inc | Check for Price | Boost DC/DC Converter with APD Current Monitor | TPS61240DRVT vs LT3905EUD#TRPBF |
TPS61240DRVT Frequently Asked Questions (FAQ)
-
A good PCB layout for the TPS61240DRVT involves placing the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, the output capacitor should be selected based on the output voltage and current requirements. A minimum output capacitance of 10uF is recommended.
-
The TPS61240DRVT can handle a maximum input voltage of 15V. However, it's recommended to operate the device within the specified input voltage range of 2.7V to 12V for optimal performance and reliability.
-
The TPS61240DRVT is rated for operation up to 85°C. However, the device's performance and reliability may degrade at higher temperatures. It's essential to consider the thermal design and heat dissipation in your application to ensure reliable operation.
-
The output voltage of the TPS61240DRVT can be calculated using the following formula: VOUT = VREF x (1 + R1/R2), where VREF is the internal reference voltage (1.2V), and R1 and R2 are the resistors in the feedback network.