Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications:
Consumer Electronics
Part Symbol
Footprint
3D Model
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Supply Voltage-Nom (Vsup)
Time@Peak Reflow Temperature-Max (s)
Want to compare parts?
Texas Instruments
18-V, 15-A synchronous boost converter 11-VQFN-HR -40 to 125
VS
Select a part to compare
Choose Part to Compare
Search a specific part
TPS61288RQQT - Texas Instruments
TPS61288LRQQR - Texas Instruments
MAX8627ETD+ - Maxim Integrated Products
MAX8627ETD+ - Analog Devices Inc
TPS61282YFFR - Texas Instruments
MAX8627ETD+T - Maxim Integrated Products
TPS61282YFFT - Texas Instruments
TPS61281YFFR - Texas Instruments
TPS61282YFF - Texas Instruments
TPS61288RQQT - Texas Instruments
TPS61288LRQQR - Texas Instruments
TPS61281YFFT - Texas Instruments
This table gives cross-reference parts and alternative options found for TPS61288RQQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61288RQQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
TPS61288RQQT
18V, 15A synch boost converter 11-VQFN-HR -40 to 125
Texas Instruments
TPS61288RQQR vs TPS61288RQQT
TPS61288LRQQR
18-V, 15-A synchronous boost converter 11-VQFN-HR -40 to 125
Texas Instruments
TPS61288RQQR vs TPS61288LRQQR
Part Number
Description
Manufacturer
Compare
MAX8627ETD+
Battery Charge Controller, Current-mode, 1A, 1050kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, TDFN-14
Maxim Integrated Products
TPS61288RQQR vs MAX8627ETD+
MAX8627ETD+
Low VBATT, 20µA IQ, 1MHz Synchronous Boost Converter with True Shutdown, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C
Analog Devices Inc
TPS61288RQQR vs MAX8627ETD+
TPS61282YFFR
4-A, battery front-end synchronous DC/DC converter, with pass-through 16-DSBGA -40 to 85
Texas Instruments
TPS61288RQQR vs TPS61282YFFR
MAX8627ETD+T
Battery Charge Controller, Current-mode, 1050kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, TDFN-14
Maxim Integrated Products
TPS61288RQQR vs MAX8627ETD+T
TPS61282YFFT
4-A, battery front-end synchronous DC/DC converter, with pass-through 16-DSBGA -40 to 85
Texas Instruments
TPS61288RQQR vs TPS61282YFFT
TPS61281YFFR
3-A, battery front-end synchronous DC/DC converter, with pass-through 16-DSBGA -40 to 85
Texas Instruments
TPS61288RQQR vs TPS61281YFFR
TPS61282YFF
IC BATTERY CHARGE CONTROLLER, Switching Regulator or Controller
Texas Instruments
TPS61288RQQR vs TPS61282YFF
TPS61288RQQT
18V, 15A synch boost converter 11-VQFN-HR -40 to 125
Texas Instruments
TPS61288RQQR vs TPS61288RQQT
TPS61288LRQQR
18-V, 15-A synchronous boost converter 11-VQFN-HR -40 to 125
Texas Instruments
TPS61288RQQR vs TPS61288LRQQR
TPS61281YFFT
3-A, battery front-end synchronous DC/DC converter, with pass-through 16-DSBGA -40 to 85
Texas Instruments
TPS61288RQQR vs TPS61281YFFT