-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable, 600-mA, 95% Efficient Step-Down Converter 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0626
|
Newark | Buck Converter, Adj O/P, Smd, 62000, Topology:Synchronous Buck (Step Down), Input Voltage Min:2V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vssop, No. Of Pins:10Pins, Output Current:600Ma, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62000DGS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$2.6500 / $3.4700 | Buy Now |
DISTI #
296-27018-5-ND
|
DigiKey | IC REG BUCK ADJ 600MA 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1397 In Stock |
|
$1.1673 / $2.6500 | Buy Now |
DISTI #
595-TPS62000DGS
|
Mouser Electronics | Switching Voltage Regulators Adj 600mA Hi-Eff Step-Down Converter RoHS: Compliant | 5168 |
|
$1.1500 / $2.6500 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 10 Pin, Plastic, TSSOP | 336 |
|
$1.6095 / $3.4800 | Buy Now |
DISTI #
TPS62000DGS
|
TME | IC: PMIC, DC/DC converter, Uin: 2÷5.5VDC, Uout: 0.9÷5VDC, 0.6A, Ch: 1 Min Qty: 1 | 29 |
|
$1.8000 / $2.5200 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 2÷5.5VDC, Uout: 0.9÷5VDC, 0.6A | 27094 |
|
RFQ | |
|
ComSIT USA | HIGH-EFFICIENCY STEP-DOWN LOW POWER DC-DC CONVERTER Switching Regulator, Current-mode, 0.6A, 1000kHz Switching Freq-Max, MOS, PDSO10 RoHS: Not Compliant | Europe - 147 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2652 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJ 600MA 10VSSOP | 177 |
|
$1.8713 / $2.4458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62000DGS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62000DGS
Texas Instruments
Adjustable, 600-mA, 95% Efficient Step-Down Converter 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS62000DGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62000DGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62000DGSG4 | Adjustable, 600-mA, 95% Efficient Step-Down Converter 10-VSSOP -40 to 85 | Texas Instruments | TPS62000DGS vs TPS62000DGSG4 |
TPS62000DGSRG4 | Adjustable, 600-mA, 95% Efficient Step-Down Converter 10-VSSOP -40 to 85 | Texas Instruments | TPS62000DGS vs TPS62000DGSRG4 |
TPS62000DGSR | Adjustable, 600-mA, 95% Efficient Step-Down Converter 10-VSSOP -40 to 85 | Texas Instruments | TPS62000DGS vs TPS62000DGSR |