Meet us at Electronica 2018 to learn more about Supplyframe Software & Media solutions for your business. Schedule Appointment

TPS62120DCNR

15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85

Manufacturer Texas Instruments
Price Range $0.4890 / $1.1100

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
Available Download Formats
Altium Eagle OrCad PADS KiCad
Download CAD Archive

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
TPS62120DCNT Power Circuits 15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85 Texas Instruments TPS62120DCNR vs TPS62120DCNT
TPS62120DCN Power Circuits SWITCHING REGULATOR, PDSO8, GREEN, PLASTIC, SOT-23, 8 PIN Texas Instruments TPS62120DCNR vs TPS62120DCN
Part Number Description Manufacturer Compare
TPS62120DCNT Power Circuits 15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85 Texas Instruments TPS62120DCNR vs TPS62120DCNT
TPS62120DCN Power Circuits SWITCHING REGULATOR, PDSO8, GREEN, PLASTIC, SOT-23, 8 PIN Texas Instruments TPS62120DCNR vs TPS62120DCN

Global Popularity

Popularity in Power Circuits

Popularity in Switching Regulator or Controllers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States of America
    99
  • 3. West Bank
    82
  • 4. Israel
    81
  • 5. Norway
    79
  • 6. Estonia
    76
  • 7. Russia
    76
  • 8. Finland
    76
  • 9. Germany
    74
  • 10. Myanmar
    71

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Newark element14 $0.4890 Buy Now
  • 2. Farnell element14 $0.8940 Buy Now
  • 3. Texas Instruments $1.1100 Buy Now

Datasheets & Reference Designs

Reference Designs

  • PMP20080 12VDC Input, Hybrid Memory Cube (HMC) Gen. 2 Power Supply Reference Design | TI.com
    PMP20080: The PMP20080 is a powerful design intended to operate 5 output rails with application to a Hybrid Memory Cube (HMC) Gen2. This design uses 5 synchronous bucks with multiple different controllers to allow for a well regulated set of outputs. Also, PMP20080 allows for the configurability that comes along with PMBus. The PMP20080 reference design has been designed entirely with standard components.
  • Isolated Flyback, Bucks (9.6V@0.4A) for Consumer Applications
    PMP5539.1: This reference design is a multi-output isolated flyback, working from universal line. The main regulated output is 9.6V; it supplies the main load @ 400mA and two further outputs by means of low power buck converters. The converter takes advantage of the cascode-flyback topology and quasi-resonant working mode to deliver low EMI and good efficiency at light load. A small capacitive coupling circuit sends to the secondary side the information of the mains frequency.
  • Isolated Flyback, Bucks (5V@1.5A) for Consumer Applications
    PMP5539.3: This reference design is a multi-output isolated flyback, working from universal line. The main regulated output is 9.6V; it supplies the main load @ 400mA and two further outputs by means of low power buck converters. The converter takes advantage of the cascode-flyback topology and quasi-resonant working mode to deliver low EMI and good efficiency at light load. A small capacitive coupling circuit sends to the secondary side the information of the mains frequency.
  • PMP5539 Isolated Flyback, Bucks (5V@1.5A) for Consumer Applications | TI.com
    PMP5539: This reference design is a multi-output isolated flyback, working from universal line. The main regulated output is 9.6V; it supplies the main load @ 400mA and two further outputs by means of low power buck converters. The converter takes advantage of the cascode-flyback topology and quasi-resonant working mode to deliver low EMI and good efficiency at light load. A small capacitive coupling circuit sends to the secondary side the information of the mains frequency.
  • PMP9752 Small, Simple, and Efficient Voltage Inverter for Op Amp Biasing Reference Design | TI.com
    PMP9752: In this reference design, the TPS62120 provides a small, simple, and efficient voltage inverting circuit to be used for low power negative voltage rails, such as biasing an op amp. This configuration has been tested with a full test report and operation explanation.
  • Small, Simple, and Efficient Voltage Inverter for Op Amp Biasing Reference Design
    PMP9752: In this reference design, the TPS62120 provides a small, simple, and efficient voltage inverting circuit to be used for low power negative voltage rails, such as biasing an op amp. This configuration has been tested with a full test report and operation explanation.
  • Isolated Flyback, Bucks (3.3V@35mA) for Consumer Applications
    PMP5539.2: This reference design is a multi-output isolated flyback, working from universal line. The main regulated output is 9.6V; it supplies the main load @ 400mA and two further outputs by means of low power buck converters. The converter takes advantage of the cascode-flyback topology and quasi-resonant working mode to deliver low EMI and good efficiency at light load. A small capacitive coupling circuit sends to the secondary side the information of the mains frequency.
  • PMP5539 Isolated Flyback, Bucks (5V@1.5A) for Consumer Applications | TI.com
    PMP5539: This reference design is a multi-output isolated flyback, working from universal line. The main regulated output is 9.6V; it supplies the main load @ 400mA and two further outputs by means of low power buck converters. The converter takes advantage of the cascode-flyback topology and quasi-resonant working mode to deliver low EMI and good efficiency at light load. A small capacitive coupling circuit sends to the secondary side the information of the mains frequency.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details โ†’ or Request Extension โ†’
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to Findchips Pro โ†’