-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS62130A-Q1 3 to 17-V 3-A Automotive Step-Down Converter in 3 x 3 QFN Package 16-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH2787
|
Newark | Dc-Dc Conv, Buck, 2.5Mhz, Vqfn-16, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:17V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:16Pins, Output Current:3A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62130AQRGTTQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7300 / $3.2800 | Buy Now |
DISTI #
296-37878-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
861 In Stock |
|
$1.7436 / $3.4700 | Buy Now |
DISTI #
595-TPS62130AQRGTTQ1
|
Mouser Electronics | Switching Voltage Regulators 3-17V 3A Auto SD Converter RoHS: Compliant | 498 |
|
$1.7400 / $3.3900 | Buy Now |
|
Rochester Electronics | TPS62130A-Q1 TPS62130A-Q1 3 to 17-V 3-A Automotive Step-Down Converter RoHS: Compliant Status: Active Min Qty: 1 | 221 |
|
$1.6100 / $1.8900 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 3A SYNC 16QFN | 1421 |
|
RFQ | |
DISTI #
3121891RL
|
Farnell | DC-DC CONV, BUCK, 2.5MHZ, VQFN-16 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 81 |
|
$2.2393 / $2.4743 | Buy Now |
DISTI #
3121891
|
Farnell | DC-DC CONV, BUCK, 2.5MHZ, VQFN-16 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 81 |
|
$2.2393 / $3.7610 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 3A SYNC 16QFN / Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 3A Automotive 16-Pin VQFN EP T/R | 200000 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62130AQRGTTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62130AQRGTTQ1
Texas Instruments
TPS62130A-Q1 3 to 17-V 3-A Automotive Step-Down Converter in 3 x 3 QFN Package 16-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS62130AQRGTTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62130AQRGTTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62130AQRGTRQ1 | TPS62130A-Q1 3 to 17-V 3-A Automotive Step-Down Converter in 3 x 3 QFN Package 16-VQFN -40 to 125 | Texas Instruments | TPS62130AQRGTTQ1 vs TPS62130AQRGTRQ1 |