If you like Findchips… You will love Findchips PRO. Try it Now.

TPS62130ARGTR

3-V to 17-V, 3-A step-down converter with DCS-control in 3x3 QFN package 16-VQFN -40 to 125

Manufacturer Texas Instruments
Price Range $1.4140 / $2.4355

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
TPS62130ARGT Power Circuits SWITCHING REGULATOR Texas Instruments TPS62130ARGTR vs TPS62130ARGT
TPS62130ARGTT Power Circuits 3-V to 17-V, 3-A step-down converter with DCS-control in 3x3 QFN package 16-VQFN -40 to 125 Texas Instruments TPS62130ARGTR vs TPS62130ARGTT
Part Number Description Manufacturer Compare
TPS62130ARGTT Power Circuits 3-V to 17-V, 3-A step-down converter with DCS-control in 3x3 QFN package 16-VQFN -40 to 125 Texas Instruments TPS62130ARGTR vs TPS62130ARGTT
TPS62130AQRGTRQ1 Power Circuits TPS62130A-Q1 3 to 17-V 3-A Automotive Step-Down Converter in 3 x 3 QFN Package 16-VQFN -40 to 125 Texas Instruments TPS62130ARGTR vs TPS62130AQRGTRQ1
TPS62130RGT Power Circuits 4.9A SWITCHING REGULATOR, 2500kHz SWITCHING FREQ-MAX, PQCC16, 3 X 3 MM, GREEN, PLASTIC, QFN-16 Texas Instruments TPS62130ARGTR vs TPS62130RGT
TPS62130RGTR Power Circuits 3-17V 3A Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 125 Texas Instruments TPS62130ARGTR vs TPS62130RGTR
TPS62130AQRGTTQ1 Power Circuits TPS62130A-Q1 3 to 17-V 3-A Automotive Step-Down Converter in 3 x 3 QFN Package 16-VQFN -40 to 125 Texas Instruments TPS62130ARGTR vs TPS62130AQRGTTQ1
TPS62130RGTT Power Circuits 3-17V 3A Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 125 Texas Instruments TPS62130ARGTR vs TPS62130RGTT
TPS62130RGTRF0 Power Circuits 3-17V 3A Step-Down Converter with DCS-Control in 3x3 QFN Package 16-QFN -40 to 125 Texas Instruments TPS62130ARGTR vs TPS62130RGTRF0
TPS62130ARGT Power Circuits SWITCHING REGULATOR Texas Instruments TPS62130ARGTR vs TPS62130ARGT

Global Popularity

Popularity in Power Circuits

Popularity in Switching Regulator or Controllers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States
    100
  • 3. Estonia
    89
  • 4. Canada
    88
  • 5. New Zealand
    81
  • 6. Denmark
    81
  • 7. Hong Kong
    79
  • 8. Poland
    78
  • 9. Thailand
    78
  • 10. Australia
    73

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Texas Instruments $1.4140 Buy Now
  • 2. Newark element14 $2.0700 Buy Now
  • 3. Farnell element14 $2.0818 Buy Now
  • 4. Farnell element14 $2.0818 Buy Now
  • 5. element14 Asia-Pacific $2.4355 Buy Now

Datasheets & Reference Designs

Reference Designs

  • TIDA-00988 160-MHz Bandwidth Wireless Signal Tester Reference Design | TI.com
    TIDA-00988: This reference design implements an IF subsystem for a standard wireless signal tester with an active balun-amplifier (LMH5401), LC bandpass filter, 16-bit ADC (ADC31JB68) and clock cleaner and generator PLL (LMK04828). Measurements using modulated signals demonstrate reception of the signal with high constellation clarity and MER sufficient for testing a wide variety of standard signal types including 802.11ac (Wi-Fi), Bluetooth, Zigbee, and the common cellular standards like UMTS and LTE.
  • TIDA-00360 700–2700 MHz Dual-Channel Receiver with 16-Bit ADC and 100 MHz IF Bandwidth Reference Design | TI.com
    TIDA-00360: The increasing demand on wireless networks to provide faster data links to customers has driven transceiver hardware to increasingly demanding performance with enough bandwidth to support the largest standardized multi-carrier frequency bands (with band aggregation in some cases) and enough receiver sensitivity and dynamic range to function in the presence of the strong blocking signals common in busy environments. This TI Design describes a RF receiver subsystem reference design with 16-bit sampler that achieves more than 100MHz of bandwidth including a down-converting mixer, digital variable gain amplifier (DVGA), high speed pipelined analog-to-digital converter (ADC), local oscillator (LO) RF synthesizer, and jitter-cleaning clock generator.
  • 700–2700 MHz Dual-Channel Receiver with 16-Bit ADC and 100 MHz IF Bandwidth Reference Design
    TIDA-00360: The increasing demand on wireless networks to provide faster data links to customers has driven transceiver hardware to increasingly demanding performance with enough bandwidth to support the largest standardized multi-carrier frequency bands (with band aggregation in some cases) and enough receiver sensitivity and dynamic range to function in the presence of the strong blocking signals common in busy environments. This TI Design describes a RF receiver subsystem reference design with 16-bit sampler that achieves more than 100MHz of bandwidth including a down-converting mixer, digital variable gain amplifier (DVGA), high speed pipelined analog-to-digital converter (ADC), local oscillator (LO) RF synthesizer, and jitter-cleaning clock generator.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →