TPS62150ARGT
Texas Instruments
Description: IC SWITCHING REGULATOR, Switching Regulator or Controller

Overview of TPS62150ARGT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Smart Cities Telecommunications Communication and Networking

CAD Models for TPS62150ARGT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPS62150ARGT by Texas Instruments

TPS62150ARGT
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVQCCN,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ADJUSTABLE OUTPUT VOLTAGE FROM 0.9 TO 6V
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
17 V
Input Voltage-Min
3 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PQCC-N16
Length
3 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2500 kHz
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
3 mm
Want to compare parts?
  1. TPS62150ARGT
    Texas Instruments
    IC SWITCHING REGULATOR, Switching Regulator or Controller
    VS

Alternate Parts for TPS62150ARGT

This table gives cross-reference parts and alternative options found for TPS62150ARGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62150ARGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS62150AQRGTRQ1 TPS62150A-Q1 3 to 17-V 1-A AUTOMOTIVE Step-Down Converter in 3 x 3 QFN Package 16-VQFN -40 to 125 Texas Instruments TPS62150ARGT vs TPS62150AQRGTRQ1
TPS62150AQRGTTQ1 TPS62150A-Q1 3 to 17-V 1-A AUTOMOTIVE Step-Down Converter in 3 x 3 QFN Package 16-VQFN -40 to 125 Texas Instruments TPS62150ARGT vs TPS62150AQRGTTQ1
TPS62150ARGTT 3-17V 1A 3MHz Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 125 Texas Instruments TPS62150ARGT vs TPS62150ARGTT
Part Number Description Manufacturer Compare
TPS62150ARGTT 3-17V 1A 3MHz Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 125 Texas Instruments TPS62150ARGT vs TPS62150ARGTT
TLV62150RGTR 4-17V 1A Step-Down Converter with DCS-Control™ 16-VQFN -40 to 85 Texas Instruments TPS62150ARGT vs TLV62150RGTR
LMZ21701SILR 3V to 17V, 1A Step-Down DC/DC Power Module in 3.5mm x 3.5mm Package 8-uSiP -40 to 125 Texas Instruments TPS62150ARGT vs LMZ21701SILR
TLV62150ARGTR 4-17V, 1A STEP-DOWN CONVERTER with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 85 Texas Instruments TPS62150ARGT vs TLV62150ARGTR
TLV62150ARGTT 4-17V, 1A STEP-DOWN CONVERTER with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 85 Texas Instruments TPS62150ARGT vs TLV62150ARGTT
TPS54140ADGQ 3.5V to 42V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125 Texas Instruments TPS62150ARGT vs TPS54140ADGQ
TPS62150AQRGTTQ1 TPS62150A-Q1 3 to 17-V 1-A AUTOMOTIVE Step-Down Converter in 3 x 3 QFN Package 16-VQFN -40 to 125 Texas Instruments TPS62150ARGT vs TPS62150AQRGTTQ1
TPS62151RGT IC 1 A SWITCHING REGULATOR, 2500 kHz SWITCHING FREQ-MAX, PQCC16, 3 X 3 MM, PLASTIC, QFN-16, Switching Regulator or Controller Texas Instruments TPS62150ARGT vs TPS62151RGT
TPS54160ADRCR 3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125 Texas Instruments TPS62150ARGT vs TPS54160ADRCR
TPS54160ADGQ 3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125 Texas Instruments TPS62150ARGT vs TPS54160ADGQ

Related Parts for TPS62150ARGT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS62150ARGT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS62150ARGT by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS62150ARGT would you like to use for your alert(s)?
  • Please alert me when TPS62150ARGT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS62150ARGT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS62150ARGT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS62150ARGT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS62150ARGT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS62150ARGT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: