If you like Findchips… You will love Findchips PRO. Try it Now.

TPS62150RGTR

3-17V 1A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125

Manufacturer Texas Instruments
Price Range $1.6600

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

107,225

Part Number Description Manufacturer Compare
TPS62153RGTT Power Circuits 3-17V 1A Step-Down Converter in 3x3 QFN package 16-VQFN -40 to 125 Texas Instruments TPS62150RGTR vs TPS62153RGTT
TPS62153RGTR Power Circuits 3-17V 1A Step-Down Converter in 3x3 QFN package 16-VQFN -40 to 125 Texas Instruments TPS62150RGTR vs TPS62153RGTR
TPS62150RGTT Power Circuits 3-17V 1A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125 Texas Instruments TPS62150RGTR vs TPS62150RGTT
Part Number Description Manufacturer Compare
TPS62153RGTT Power Circuits 3-17V 1A Step-Down Converter in 3x3 QFN package 16-VQFN -40 to 125 Texas Instruments TPS62150RGTR vs TPS62153RGTT
TPS62153RGTR Power Circuits 3-17V 1A Step-Down Converter in 3x3 QFN package 16-VQFN -40 to 125 Texas Instruments TPS62150RGTR vs TPS62153RGTR
TPS62150RGTT Power Circuits 3-17V 1A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125 Texas Instruments TPS62150RGTR vs TPS62150RGTT

Global Popularity

Popularity in Power Circuits

Popularity in Switching Regulator or Controllers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States of America
    93
  • 3. South Korea
    89
  • 4. Israel
    80
  • 5. Russia
    74
  • 6. Hungary
    74
  • 7. Finland
    72
  • 8. Bulgaria
    68
  • 9. SGP
    66
  • 10. Netherlands
    65

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • TIDA-00368 Reference Design for Interfacing Current Output Hall Sensors and CTs with Differential ADC/MCU | TI.com
    TIDA-00368: The TIDA-00368 reference design provides a reference solution for interfacing current output Hall sensors and current transformers to differential ADC (standalone and integrated into MCU). The differential signal conditioning circuit is designed to measure motor current with an accuracy of ±0.5% across operating temperature range from -25°C to +75°C. The output common-mode voltage of the differential amplifier can be selected to either 1.25V or 2.5V.
  • TIDA-00885 9.8 GHz RF High Performance Synthesizer Operating From a Buck Converter Reference Design | TI.com
    TIDA-00885: The TIDA-00885 design utilizes the LMX2592 a low-noise, wideband RF PLL with integrated VCO that can produce an output frequency range from 20 MHz to 9.8 GHz. The LMX2592 has excellent performance, integrated phase noise of 49fs for 6GHz output making it an ideal low noise source. There are two options to power the LMX2592 frequency synthesizer, the TPS62150 and LM43601 buck converters, two commonly used footprints. The LM43601 is pin-to pin-compatible with LM46000, LM46001, LM46002, LM43600, LM43602, and LM43603. The TPS62150 DC-DC regulator is pin-to-pin compatible with TPS6213x, TPS6214x devices.
  • Interfacing Current Output Hall Sensors and CTs with Pseudo-differential ADC/MCU Reference Design
    TIDA-00316: The TIDA-00316 reference design provides a reference solution for interfacing current output Hall sensors and current transformers to Pseudo-differential ADC (standalone and integrated into MCU). Two variants of signal conditioning circuits are designed to measure motor current using bipolar and unipolar supply voltages respectively. Both the signal conditioning circuits provide current measurement accuracy within ±0.5% for an operating temperature range from -25°C to +75°C.
  • TIDA-00316 Interfacing Current Output Hall Sensors and CTs with Pseudo-differential ADC/MCU Reference Design | TI.com
    TIDA-00316: The TIDA-00316 reference design provides a reference solution for interfacing current output Hall sensors and current transformers to Pseudo-differential ADC (standalone and integrated into MCU). Two variants of signal conditioning circuits are designed to measure motor current using bipolar and unipolar supply voltages respectively. Both the signal conditioning circuits provide current measurement accuracy within ±0.5% for an operating temperature range from -25°C to +75°C.
  • Reference Design for Interfacing Current Output Hall Sensors and CTs with Differential ADC/MCU
    TIDA-00368: The TIDA-00368 reference design provides a reference solution for interfacing current output Hall sensors and current transformers to differential ADC (standalone and integrated into MCU). The differential signal conditioning circuit is designed to measure motor current with an accuracy of ±0.5% across operating temperature range from -25°C to +75°C. The output common-mode voltage of the differential amplifier can be selected to either 1.25V or 2.5V.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →