If you like Findchips… You will love Findchips PRO. Try it Now.

TPS62160DGKR

3V-17V 1A Step-Down Converters with DCS-Control™ 8-VSSOP -40 to 125

Manufacturer Texas Instruments
Price Range $1.5900

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad
Download CAD Archive

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

2,885

Part Number Description Manufacturer Compare
TPS62160DGKT Power Circuits 3V-17V 1A Step-Down Converters with DCS-Control™ 8-VSSOP -40 to 125 Texas Instruments TPS62160DGKR vs TPS62160DGKT
Part Number Description Manufacturer Compare
TPS62160DSGR Power Circuits 3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125 Texas Instruments TPS62160DGKR vs TPS62160DSGR
TPS62160DSGT Power Circuits 3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125 Texas Instruments TPS62160DGKR vs TPS62160DSGT
TPS62160DGKT Power Circuits 3V-17V 1A Step-Down Converters with DCS-Control™ 8-VSSOP -40 to 125 Texas Instruments TPS62160DGKR vs TPS62160DGKT

Global Popularity

Popularity in Power Circuits

Popularity in Switching Regulator or Controllers

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. South Korea
    95
  • 3. China
    95
  • 4. SGP
    81
  • 5. HKG
    74
  • 6. France
    74
  • 7. Poland
    72
  • 8. Mexico
    70
  • 9. Latvia
    69
  • 10. Ukraine
    69

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Texas Instruments $1.5900 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Hercules Safety MCU Industrial Power Solution Reference Design
    PMP10189.3: This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA.
  • TIDA-00684 High-Bandwidth Arbitrary Waveform Generator Reference Design: DC or AC coupled, High-Voltage output | TI.com
    TIDA-00684: In TIDA-00684 reference design a quad-channel TSW3080 evaluation module (EVM) is developed to shows how to use an active amplifier interface with the DAC38J84 to demonstrate an arbitrary-waveform-generator frontend. The DAC38J84 provides four DAC channels with 16 bits of resolution with a maximum update rate of 2.5 GSPS. The THS3217 provides a wideband differential-to-single-ended output. The THS3095 provides a high dynamic range output of up to 26 VP-P. The LMH5401 provides a very wideband differential output. All of these paths provide a DC-coupled interface with the ability to drive 50 Ω at a high-performance level. The design also includes a reference transformer path for comparison purposes.
  • Hercules Safety MCU Industrial Power Solution Reference Design
    PMP10189.4: This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA.
  • Hercules Safety MCU Industrial Power Solution Reference Design - PMP10189.3 - TI Tool Folder
    PMP10189: This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA.
  • PMP10189 Hercules Safety MCU Industrial Power Solution Reference Design | TI.com
    PMP10189: This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA.
  • Hercules Safety MCU Industrial Power Solution Reference Design
    PMP10189.1: This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA.
  • Hercules Safety MCU Industrial Power Solution Reference Design
    PMP10189.2: This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA.
  • Hercules Safety MCU Industrial Power Solution Reference Design
    PMP10189.5: This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA.
  • PMP10189 Hercules Safety MCU Industrial Power Solution Reference Design | TI.com
    PMP10189: This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →