If you like Findchips… You will love Findchips PRO. Try it Now.

TPS62160DSGR

3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125

Manufacturer Texas Instruments
Price Range $1.5900

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

21,836

Part Number Description Manufacturer Compare
TPS62160DSGT Power Circuits 3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125 Texas Instruments TPS62160DSGR vs TPS62160DSGT
Part Number Description Manufacturer Compare
TPS62160DGKR Power Circuits 3V-17V 1A Step-Down Converters with DCS-Control™ 8-VSSOP -40 to 125 Texas Instruments TPS62160DSGR vs TPS62160DGKR
TPS62160DGKT Power Circuits 3V-17V 1A Step-Down Converters with DCS-Control™ 8-VSSOP -40 to 125 Texas Instruments TPS62160DSGR vs TPS62160DGKT
TPS62160DSGT Power Circuits 3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125 Texas Instruments TPS62160DSGR vs TPS62160DSGT

Global Popularity

Popularity in Power Circuits

Popularity in Switching Regulator or Controllers

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. South Korea
    92
  • 3. HKG
    85
  • 4. China
    80
  • 5. SGP
    79
  • 6. Canada
    77
  • 7. Italy
    75
  • 8. France
    68
  • 9. India
    64
  • 10. Egypt
    64

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Texas Instruments $1.5900 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Hercules Safety MCU Industrial Power Solution Reference Design
    PMP10189.3: This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA.
  • TIDA-00684 High-Bandwidth Arbitrary Waveform Generator Reference Design: DC or AC coupled, High-Voltage output | TI.com
    TIDA-00684: In TIDA-00684 reference design a quad-channel TSW3080 evaluation module (EVM) is developed to shows how to use an active amplifier interface with the DAC38J84 to demonstrate an arbitrary-waveform-generator frontend. The DAC38J84 provides four DAC channels with 16 bits of resolution with a maximum update rate of 2.5 GSPS. The THS3217 provides a wideband differential-to-single-ended output. The THS3095 provides a high dynamic range output of up to 26 VP-P. The LMH5401 provides a very wideband differential output. All of these paths provide a DC-coupled interface with the ability to drive 50 Ω at a high-performance level. The design also includes a reference transformer path for comparison purposes.
  • Hercules Safety MCU Industrial Power Solution Reference Design
    PMP10189.4: This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA.
  • Hercules Safety MCU Industrial Power Solution Reference Design - PMP10189.3 - TI Tool Folder
    PMP10189: This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA.
  • PMP10189 Hercules Safety MCU Industrial Power Solution Reference Design | TI.com
    PMP10189: This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA.
  • Hercules Safety MCU Industrial Power Solution Reference Design
    PMP10189.1: This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA.
  • Hercules Safety MCU Industrial Power Solution Reference Design
    PMP10189.2: This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA.
  • Hercules Safety MCU Industrial Power Solution Reference Design
    PMP10189.5: This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA.
  • PMP10189 Hercules Safety MCU Industrial Power Solution Reference Design | TI.com
    PMP10189: This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →