Part Details for TPS62160DSGT by Texas Instruments
Results Overview of TPS62160DSGT by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS62160DSGT Information
TPS62160DSGT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS62160DSGT | Texas Instruments | 3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125 |
Price & Stock for TPS62160DSGT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3121908
|
Farnell | COO: CN RoHS: Compliant Min Qty: 1 Container: Cut Tape | 7 |
|
$1.1596 / $2.1406 | Buy Now |
|
DISTI #
3121908RL
|
Farnell | COO: CN RoHS: Compliant Min Qty: 100 Container: Reel | 7 |
|
$1.1596 / $1.2870 | Buy Now |
|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
DISTI #
TPS62160DSGT-TEX-0
|
TME | PMIC, DC/DC converter, Uin: 3÷17V, Uout: 900mV÷6V, 1A, WSON8, SMD Min Qty: 250 | 250 |
|
$1.3810 / $1.3821 | Buy Now |
|
|
Ameya Holding Limited | WSON 8/I°/3-17V 1A 3MHZ Step-Down Converter Adjustable Output Voltage | 151 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 300 |
|
RFQ | |
|
DISTI #
TPS62160DSGT
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 483 |
|
$0.9320 / $1.9700 | Buy Now |
|
|
Chip Stock | ICREGBUCKADJ1A8WSONBuckSwitchingRegulatorICPositiveAdjustable0.9V1Output1A8-WFDFNExposedPad | 34950 |
|
RFQ | |
|
|
Component Electronics, Inc | SMT 250PCS/TR | 750 |
|
$9.0000 / $13.8500 | Buy Now |
US Tariff Estimator: TPS62160DSGT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS62160DSGT
TPS62160DSGT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS62160DSGT Part Data Attributes
|
|
TPS62160DSGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62160DSGT
Texas Instruments
3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Package Description | Hvson, | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Adjst O/P Volt Frm 0.9v To 6v; Als Oprts In Volt Mode And Pwm Ctrl Technq Als Posbl | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Hysteretic Current Mode | |
| Input Voltage-Max | 17 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1 A | |
| Output Voltage-Max | 6 V | |
| Output Voltage-Min | 0.9 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2250 Khz | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for TPS62160DSGT
This table gives cross-reference parts and alternative options found for TPS62160DSGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62160DSGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS62160QDSGRQ1 | Texas Instruments | $1.0473 | 3V-17V 1A Automotive Step-Down Converters in 2x2SON 8-WSON -40 to 125 | TPS62160DSGT vs TPS62160QDSGRQ1 |
| TPS62160DSGR | Texas Instruments | $1.4130 | 3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125 | TPS62160DSGT vs TPS62160DSGR |
| TPS62160QDSGTQ1 | Texas Instruments | Check for Price | 3V-17V 1A Automotive Step-Down Converters in 2x2SON 8-WSON -40 to 125 | TPS62160DSGT vs TPS62160QDSGTQ1 |
| TPS62160DGKT | Texas Instruments | Check for Price | 3V-17V 1A Step-Down Converters with DCS-Control™ 8-VSSOP -40 to 125 | TPS62160DSGT vs TPS62160DGKT |
| TPS62160DGKR | Texas Instruments | Check for Price | 3V-17V 1A Step-Down Converters with DCS-Control™ 8-VSSOP -40 to 125 | TPS62160DSGT vs TPS62160DGKR |
| TPS62160DGK | Texas Instruments | Check for Price | IC 2.45 A SWITCHING REGULATOR, PDSO8, MSOP-8, Switching Regulator or Controller | TPS62160DSGT vs TPS62160DGK |
TPS62160DSGT Frequently Asked Questions (FAQ)
-
A good PCB layout for the TPS62160DSGT involves placing the input and output capacitors close to the device, using a solid ground plane, and keeping the high-current paths short and wide. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
Choose input capacitors with a voltage rating higher than the maximum input voltage, and output capacitors with a voltage rating higher than the output voltage. The capacitance value depends on the output current and ripple requirements. A good starting point is 10uF for the input capacitor and 22uF for the output capacitor.
-
The maximum ambient temperature for the TPS62160DSGT is 85°C. However, the device can operate at higher temperatures with derating. Consult the datasheet for thermal derating information.
-
Yes, the TPS62160DSGT is suitable for high-reliability applications. It is built with a robust design and has undergone rigorous testing to ensure its reliability. However, it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its specifications.
-
To troubleshoot issues with the TPS62160DSGT, start by checking the input voltage, output voltage, and output current. Verify that the device is properly soldered and that the PCB layout is correct. Check for overheating, and ensure that the device is not operating outside its specifications. Consult the datasheet and application notes for more information.