If you like Findchips… You will love Findchips PRO. Try it Now.

TPS62163DSGR

3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125

Manufacturer Texas Instruments
Price Range $1.2100 / $2.1600

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
TPS62163DSGT Power Circuits 3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125 Texas Instruments TPS62163DSGR vs TPS62163DSGT
TPS62163DSG Power Circuits IC 2.45 A SWITCHING REGULATOR, PDSO8, 2 X 2 MM, PLASTIC, WSON-8, Switching Regulator or Controller Texas Instruments TPS62163DSGR vs TPS62163DSG
Part Number Description Manufacturer Compare
TPS62162DSGR Power Circuits 3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125 Texas Instruments TPS62163DSGR vs TPS62162DSGR
TPS62162DSGT Power Circuits 3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125 Texas Instruments TPS62163DSGR vs TPS62162DSGT
TPS62162DSG Power Circuits IC 2.45 A SWITCHING REGULATOR, PDSO8, 2 X 2 MM, PLASTIC, WSON-8, Switching Regulator or Controller Texas Instruments TPS62163DSGR vs TPS62162DSG
TPS62161DSGT Power Circuits 3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125 Texas Instruments TPS62163DSGR vs TPS62161DSGT
LT8602EUJ#TRPBF Power Circuits LT8602 - 42V Quad Monolithic Synchronous Step-Down Regulator; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C Linear Technology TPS62163DSGR vs LT8602EUJ#TRPBF
TPS62163DSG Power Circuits IC 2.45 A SWITCHING REGULATOR, PDSO8, 2 X 2 MM, PLASTIC, WSON-8, Switching Regulator or Controller Texas Instruments TPS62163DSGR vs TPS62163DSG
LT8602IUJ#PBF Power Circuits LT8602 - 42V Quad Monolithic Synchronous Step-Down Regulator; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C Linear Technology TPS62163DSGR vs LT8602IUJ#PBF
LT8602EUJ#PBF Power Circuits LT8602 - 42V Quad Monolithic Synchronous Step-Down Regulator; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C Linear Technology TPS62163DSGR vs LT8602EUJ#PBF
TPS62163DSGT Power Circuits 3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125 Texas Instruments TPS62163DSGR vs TPS62163DSGT
TPS62161DSGR Power Circuits 3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125 Texas Instruments TPS62163DSGR vs TPS62161DSGR

Global Popularity

Popularity in Power Circuits

Popularity in Switching Regulator or Controllers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States
    99
  • 3. Singapore
    82
  • 4. Taiwan
    81
  • 5. Hungary
    81
  • 6. India
    77
  • 7. Lesotho
    71
  • 8. Papua New Guinea
    70
  • 9. Mali
    70
  • 10. Niue
    69

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Texas Instruments $1.2100 Buy Now
  • 2. Farnell element14 $1.6147 Buy Now
  • 3. Farnell element14 $1.6147 Buy Now
  • 4. element14 Asia-Pacific $1.8721 Buy Now
  • 5. Newark element14 $2.1600 Buy Now

Datasheets & Reference Designs

Reference Designs

  • PMP20289 400V – 12V/500W High Frequency Resonant Converter Reference Design Using High Voltage GaN Devices | TI.com
    PMP20289: The PMP20289 was built and tested to verify the performance of a high frequency (>400kHz nominal switching frequency) LLC series resonant converter (LLC-SRC) implemented with Texas Instrument’s high voltage GaN FETs under nominal (390V to 12V) voltage conversion. The digital controller UCD3138A is used along with the UCD7138 SR controller to optimize LLC-SRC efficiency. TI’s high voltage direct drive GaNFET LMG3410 is used to enable fast switching and be able to minimize dead-time between half-bridge switches. The test results show that 96.8% peak efficiency is achieved at 24A load and 96.3% efficiency is achieved at 42A full load with a switching frequency over 350kHz in a 390V to 12V conversion.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →