-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5999
|
Newark | Buck Converter, 0.3A 3.3V, 62203, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:6V, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:5Pins, Output Current:300Ma, Output Voltage Nom.:3.3V, Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62203DBVT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6900 / $2.0900 | Buy Now |
DISTI #
296-12719-1-ND
|
DigiKey | IC REG BUCK 3.3V 300MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1269 In Stock |
|
$0.6451 / $1.6600 | Buy Now |
DISTI #
595-TPS62203DBVT
|
Mouser Electronics | Switching Voltage Regulators 3.3V Out Hi-Eff Step-Down Converter RoHS: Compliant | 1396 |
|
$0.6450 / $1.5800 | Buy Now |
DISTI #
65219460
|
Verical | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 3.3V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2229 | Americas - 240 |
|
$1.0324 / $1.0542 | Buy Now |
|
Quest Components | 0.67A SWITCHING REGULATOR, 1500KHZ SWITCHING FREQ-MAX, PDSO5 | 308 |
|
$0.9676 / $2.4190 | Buy Now |
|
Quest Components | 0.67A SWITCHING REGULATOR, 1500KHZ SWITCHING FREQ-MAX, PDSO5 | 48 |
|
$0.9608 / $2.5620 | Buy Now |
DISTI #
TPS62203DBVT
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷6VDC, Uout: 3.3VDC, 0.3A, Ch: 1 Min Qty: 1 | 0 |
|
$0.8800 / $1.3200 | RFQ |
|
Ameya Holding Limited | SOT 23/I° /3.3-V OUTPUT, 300-MA, 95% EFFICIENT STEP-DOWN CONVERTER IN SOT-2 | 67142 |
|
RFQ | |
|
ComSIT USA | HIGH-EFFICIENCY, SOT23 STEP-DOWN, DC-DC CONVERTER Switching Regulator, Voltage-mode, 0.3A, 1500kHz Switching Freq-Max, PDSO5 RoHS: Compliant | Europe - 175 |
|
RFQ | |
DISTI #
C1S746200232608
|
Chip1Stop | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 3.3V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Container: Cut Tape | 65 |
|
$0.7100 / $0.9420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62203DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62203DBVT
Texas Instruments
3.3-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM MODE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS62203DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62203DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62203DBVTG4 | 3.3-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85 | Texas Instruments | TPS62203DBVT vs TPS62203DBVTG4 |
TPS62203DBV | IC 0.67 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN, Switching Regulator or Controller | Texas Instruments | TPS62203DBVT vs TPS62203DBV |
TPS62203DBVR | 3.3-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85 | Texas Instruments | TPS62203DBVT vs TPS62203DBVR |
TPS62203DBVRG4 | 3.3-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85 | Texas Instruments | TPS62203DBVT vs TPS62203DBVRG4 |