-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1636
|
Newark | Dc-Dc Conv, Buck, 1.25Mhz, Tsot-23-5, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Tsot-23, No. Of Pins:5Pins, Output Current:400Ma, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62220DDCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5500 / $1.8600 | Buy Now |
DISTI #
296-15793-1-ND
|
DigiKey | IC REG BUCK ADJ 400MA SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
874 In Stock |
|
$0.6603 / $1.5600 | Buy Now |
DISTI #
595-TPS62220DDCT
|
Mouser Electronics | Switching Voltage Regulators Adj 400mA Hi-Eff Step-Down Con 15uA RoHS: Compliant | 4566 |
|
$0.6600 / $1.5600 | Buy Now |
|
Quest Components | 0.4 A SWITCHING REGULATOR, 1850 kHz SWITCHING FREQ-MAX, PDSO5 | 14 |
|
$1.6590 / $2.2120 | Buy Now |
|
Ameya Holding Limited | TPS62220DDCT 降压控制器 开关稳压器, 400mA, 可调输出, 0.7 → 6 V, 1250 kHz, 5针 SOT封装 | 60765 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 288 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
3121916
|
element14 Asia-Pacific | DC-DC CONV, BUCK, 1.25MHZ, TSOT-23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8755 / $1.6406 | Buy Now |
DISTI #
3121916RL
|
element14 Asia-Pacific | DC-DC CONV, BUCK, 1.25MHZ, TSOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.8755 / $1.1918 | Buy Now |
DISTI #
3121916RL
|
Farnell | DC-DC CONV, BUCK, 1.25MHZ, TSOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.9273 / $1.1300 | Buy Now |
DISTI #
3121916
|
Farnell | DC-DC CONV, BUCK, 1.25MHZ, TSOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.9273 / $1.7769 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62220DDCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62220DDCT
Texas Instruments
Adjustable, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.7V TO 6V; PFM MODE IS ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1850 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS62220DDCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62220DDCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62220DDCRG4 | Adjustable, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85 | Texas Instruments | TPS62220DDCT vs TPS62220DDCRG4 |