If you like Findchips… You will love Findchips PRO. Try it Now.
Automotive 2V to 6V, 2.25MHz Fixed Frequency 600mA Buck Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85
TPS62260IDRVRQ1
Texas Instruments
Yes
Yes
Active
TEXAS INSTRUMENTS INC
SON
HVSON,
6
compliant
EAR99
8542.39.00.01
6 Weeks
Texas Instruments
1.8
ALSO HAS CONTROL TECHNIQUE OF PFM, ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6 V
SWITCHING REGULATOR
VOLTAGE-MODE
PULSE WIDTH MODULATION
6 V
2 V
3.6 V
S-PDSO-N6
e4
2 mm
2
1
6
85 °C
-40 °C
0.6 A
6 V
0.6 V
1.8 V
PLASTIC/EPOXY
HVSON
SQUARE
SMALL OUTLINE
260
Not Qualified
0.8 mm
YES
BUCK
2250 kHz
INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
NO LEAD
0.65 mm
DUAL
NOT SPECIFIED
2 mm
8,960
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62261TDRVRQ1 Power Circuits | Automotive 2V to 6V, 2.25MHz Fixed Frequency 600mA Buck Converter with 1.8V Fixed Output Voltage 6-WSON -40 to 105 | Texas Instruments | TPS62260IDRVRQ1 vs TPS62261TDRVRQ1 |
TPS62263TDRVRQ1 Power Circuits | Automotive 2V to 6V, 2.25MHz Fixed Frequency 600mA Buck Converter with 2.5V Fixed Output Voltage 6-WSON -40 to 105 | Texas Instruments | TPS62260IDRVRQ1 vs TPS62263TDRVRQ1 |
TPS62262TDRVRQ1 Power Circuits | Automotive 2V to 6V, 2.25MHz Fixed Frequency 600mA Buck Converter with 1.2V Fixed Output Voltage 6-WSON -40 to 105 | Texas Instruments | TPS62260IDRVRQ1 vs TPS62262TDRVRQ1 |
TPS62260QDRVRQ1 Power Circuits | 0.6A SWITCHING REGULATOR, 2500kHz SWITCHING FREQ-MAX, PDSO6, 2 X 2 MM, 0.80 MM, GREEN, PLASTIC, SON-6 | Texas Instruments | TPS62260IDRVRQ1 vs TPS62260QDRVRQ1 |
1,525,121 of 3,262,357 parts
-0.74% change vs. last year31,881 of 73,489 parts
-0.09% change vs. last year10,186 of 21,658 parts
-0.08% change vs. last year