-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Processor Core Supply with I<sup>2</sup>C Compatible Interface and Remote Sense. 0.77 to 1.4 Vout 16-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS62360YZHT-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 16DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1385 In Stock |
|
$1.2300 | Buy Now |
DISTI #
296-TPS62360YZHTCT-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 16DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
372 In Stock |
|
$1.1121 / $2.5200 | Buy Now |
DISTI #
595-TPS62360YZHT
|
Mouser Electronics | Switching Voltage Regulators Proc Core Supply RoHS: Compliant | 970 |
|
$1.1100 / $2.5200 | Buy Now |
|
Rochester Electronics | TPS62360 Processor Core Supply with I2C Compatible Interface and Remote Sense. 0.77 to 1.4 Vout RoHS: Compliant Status: Active Min Qty: 1 | 1385 |
|
$1.0500 / $1.2400 | Buy Now |
|
Ameya Holding Limited | IC REG BCK SYNC ADJ 2.5A 16DSBGA | 14750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62360YZHT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62360YZHT
Texas Instruments
Processor Core Supply with I<sup>2</sup>C Compatible Interface and Remote Sense. 0.77 to 1.4 Vout 16-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 2 X 2 MM, GREEN, DSBGA-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPER IN ADJ MODE FROM 0.77 TO 1.4V, PFM AND PWN TECHN ALSO POS, ALSO OPER IN CUR AND VOLT MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XBGA-B16 | |
JESD-609 Code | e1 | |
Length | 2.295 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 1.4 V | |
Output Voltage-Min | 0.77 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.295 mm |