Part Details for TPS62400QDRCRQ1 by Texas Instruments
Overview of TPS62400QDRCRQ1 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62400QDRCRQ1 | Texas Instruments | Automotive Catalog Dual, Adjustable, 400mA & 600mA, 2.25MHz Step-Down Converter w/ 1-Wire Interface 10-VSON -40 to 125 |
Price & Stock for TPS62400QDRCRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40843-1-ND
|
DigiKey | IC REG BUCK ADJ DL 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2640 In Stock |
|
$0.9738 / $1.6600 | Buy Now |
DISTI #
2156-TPS62400QDRCRQ1-ND
|
DigiKey | IC REG BUCK ADJ DL 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2005 In Stock |
|
$1.1200 | Buy Now |
DISTI #
595-TPS62400QDRCRQ1
|
Mouser Electronics | Switching Voltage Regulators AC Dual Adj SD Cnvtr RoHS: Compliant | 2964 |
|
$0.9730 / $1.3500 | Buy Now |
|
Rochester Electronics | TPS62400-Q1 Automotive Catalog Dual, Adjustable, 400mA & 600mA, 2.25MHz Step-Down Converter w/ 1-Wire Interface RoHS: Compliant Status: Active Min Qty: 1 | 2005 |
|
$0.9656 / $1.1400 | Buy Now |
DISTI #
C1S746203610047
|
Chip1Stop | Conv DC-DC Dual Step Down 2.5V to 6V Automotive 10-Pin VSON EP T/R RoHS: Compliant pbFree: Yes | 2953 |
|
$1.0000 / $1.5900 | Buy Now |
|
LCSC | Step-down type Adjustable 600mV6V 2.5V6V VSON-10-EP(3x3) DC-DC Converters ROHS | 164 |
|
$0.6594 / $0.9506 | Buy Now |
Part Details for TPS62400QDRCRQ1
TPS62400QDRCRQ1 CAD Models
TPS62400QDRCRQ1 Part Data Attributes
|
TPS62400QDRCRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62400QDRCRQ1
Texas Instruments
Automotive Catalog Dual, Adjustable, 400mA & 600mA, 2.25MHz Step-Down Converter w/ 1-Wire Interface 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE; CURR LIM FOR VOUT1 IS 0.92A | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS62400QDRCRQ1
This table gives cross-reference parts and alternative options found for TPS62400QDRCRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62400QDRCRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62402QDRCRQ1 | Automotive Catalog, Dual, Fixed Vout, 400mA & 600mA, 2.25MHz Step-Down Converter w/ 1-Wire Interface 10-VSON -40 to 125 | Texas Instruments | TPS62400QDRCRQ1 vs TPS62402QDRCRQ1 |