Part Details for TPS62650TYFFRQ1 by Texas Instruments
Overview of TPS62650TYFFRQ1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62650TYFFRQ1 | Texas Instruments | Automotive 2.3V to 5.5V, 6MHz Fixed Frequency 800mA Buck Converter 9-DSBGA -40 to 105 |
Price & Stock for TPS62650TYFFRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36828-2-ND
|
DigiKey | IC REG BUCK ADJ 800MA 9DSBGA Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9223 / $0.9580 | Buy Now |
DISTI #
595-TPS62650TYFFRQ1
|
Mouser Electronics | Switching Voltage Regulators AC 800mA,6MHz Sync SD Converter RoHS: Compliant | 0 |
|
$0.8720 / $0.9200 | Order Now |
Part Details for TPS62650TYFFRQ1
TPS62650TYFFRQ1 CAD Models
TPS62650TYFFRQ1 Part Data Attributes
|
TPS62650TYFFRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62650TYFFRQ1
Texas Instruments
Automotive 2.3V to 5.5V, 6MHz Fixed Frequency 800mA Buck Converter 9-DSBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE, ALSO OPERATES IN ADJUSTABLE MODE FROM 0.75 TO 1.4375V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XBGA-B9 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Max | 1.4375 V | |
Output Voltage-Min | 0.75 V | |
Output Voltage-Nom | 1.05 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TPS62650TYFFRQ1
This table gives cross-reference parts and alternative options found for TPS62650TYFFRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62650TYFFRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62650YFFT | 800-mA, 6-MHz Synchronous Step-Down Converter in Chip Scale Packaging 9-DSBGA -40 to 85 | Texas Instruments | TPS62650TYFFRQ1 vs TPS62650YFFT |
TPS62650YFFR | 800-mA, 6-MHz Synchronous Step-Down Converter in Chip Scale Packaging 9-DSBGA -40 to 85 | Texas Instruments | TPS62650TYFFRQ1 vs TPS62650YFFR |