-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1000mA, 6MHz Synchronous Step-Down Converter in Chip Scale Packaging 6-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS62660YFFT-ND
|
DigiKey | IC REG BUCK 1.8V 1A 6DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
53450 In Stock |
|
$0.9900 | Buy Now |
DISTI #
296-27248-1-ND
|
DigiKey | IC REG BUCK 1.8V 1A 6DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
782 In Stock |
|
$0.8994 / $2.0400 | Buy Now |
DISTI #
595-TPS62660YFFT
|
Mouser Electronics | Switching Voltage Regulators 1000mA,6MHz Synch Step-Down Converter RoHS: Compliant | 332 |
|
$0.8990 / $2.0400 | Buy Now |
|
Rochester Electronics | TPS62660 1000mA, 6MHz Synchronous Step-Down Converter in Chip Scale Packaging RoHS: Compliant Status: Active Min Qty: 1 | 53450 |
|
$0.8492 / $0.9990 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC 1.8V 1A 6DSBGA | 21094 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62660YFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62660YFFT
Texas Instruments
1000mA, 6MHz Synchronous Step-Down Converter in Chip Scale Packaging 6-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for TPS62660YFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62660YFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC23030-AYMT | Switching Regulator, 1A, 8000kHz Switching Freq-Max, PDSO6 | Microchip Technology Inc | TPS62660YFFT vs MIC23030-AYMT |
MIC23030-AYMTTR | 1A SWITCHING REGULATOR, 8000kHz SWITCHING FREQ-MAX, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | Micrel Inc | TPS62660YFFT vs MIC23030-AYMTTR |
TPS62660YFF | 1A SWITCHING REGULATOR, 6600kHz SWITCHING FREQ-MAX, PBGA6, DSBGA-6 | Texas Instruments | TPS62660YFFT vs TPS62660YFF |
MIC23030-AYMT-TR | 1A SWITCHING REGULATOR, 8000kHz SWITCHING FREQ-MAX, PDSO6 | Microchip Technology Inc | TPS62660YFFT vs MIC23030-AYMT-TR |