Power Circuits
TPS62671YFD
Texas Instruments
Description: 1.15A SWITCHING REGULATOR, 6600kHz SWITCHING FREQ-MAX, PBGA6, 0.40 MM HEIGHT, DSBGA-6

Overview of TPS62671YFD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for TPS62671YFD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPS62671YFD by Texas Instruments

TPS62671YFD
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
VFBGA,
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
PFM CONTROL TECHNIQUE IS ALSO POSSIBLE
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
4.8 V
Input Voltage-Min
2.3 V
Input Voltage-Nom
3.6 V
JESD-30 Code
R-PBGA-B6
Length
1.5 mm
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.15 A
Output Voltage-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
0.4 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
6600 kHz
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Width
1.1 mm
Want to compare parts?
  1. TPS62671YFD
    Texas Instruments
    1.15A SWITCHING REGULATOR, 6600kHz SWITCHING FREQ-MAX, PBGA6, 0.40 MM HEIGHT, DSBGA-6
    VS

Alternate Parts for TPS62671YFD

This table gives cross-reference parts and alternative options found for TPS62671YFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62671YFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS62671YFDT 500-mA, 6-MHz High-Efficiency Step-Down Converter, Vout=1.8V 6-DSBGA -40 to 85 Texas Instruments TPS62671YFD vs TPS62671YFDT
TPS62671YFDR 500-mA, 6-MHz High-Efficiency Step-Down Converter, Vout=1.8V 6-DSBGA -40 to 85 Texas Instruments TPS62671YFD vs TPS62671YFDR
Part Number Description Manufacturer Compare
TPS62672YFDR 500-mA, 6-MHz High-Efficiency Step-Down Converter, Vout=1.5V 6-DSBGA -40 to 85 Texas Instruments TPS62671YFD vs TPS62672YFDR
TPS62677YFD SWITCHING REGULATOR, BGA6, 0.40 MM HEIGHT, DSBGA-6 Texas Instruments TPS62671YFD vs TPS62677YFD
TPS62679ZYFMT 500-mA, 6-MHz High-Efficiency Step-Down Converter, Vout=1.26V, with Output Capacitor Discharge 6-DSLGA -40 to 85 Texas Instruments TPS62671YFD vs TPS62679ZYFMT
TPS62671YFDR 500-mA, 6-MHz High-Efficiency Step-Down Converter, Vout=1.8V 6-DSBGA -40 to 85 Texas Instruments TPS62671YFD vs TPS62671YFDR
TPS62671YFDT 500-mA, 6-MHz High-Efficiency Step-Down Converter, Vout=1.8V 6-DSBGA -40 to 85 Texas Instruments TPS62671YFD vs TPS62671YFDT
FAN5361UC13X Switching Regulator, 0.6A, 6600kHz Switching Freq-Max, PBGA6, 0.40 MM PITCH, GREEN, WLCSP-6 Fairchild Semiconductor Corporation TPS62671YFD vs FAN5361UC13X
TPS62674YFDR 500-mA, 6-MHz High-Efficiency Step-Down Converter in Low Profile Chip Scale Packaging, Vout=1.26V 6-DSBGA -40 to 85 Texas Instruments TPS62671YFD vs TPS62674YFDR
FAN5362UC29X Switching Regulator, Voltage-mode, 0.5A, 3300kHz Switching Freq-Max, PBGA6, 0.4 MM PITCH, WLCSP-6 Fairchild Semiconductor Corporation TPS62671YFD vs FAN5362UC29X
TPS62679ZYFM 1.15A SWITCHING REGULATOR, 6000kHz SWITCHING FREQ-MAX, PBGA6, DSLGA-6 Texas Instruments TPS62671YFD vs TPS62679ZYFM
TPS62679ZYFMR 500-mA, 6-MHz High-Efficiency Step-Down Converter, Vout=1.26V, with Output Capacitor Discharge 6-DSLGA -40 to 85 Texas Instruments TPS62671YFD vs TPS62679ZYFMR

Related Parts for TPS62671YFD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS62671YFD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS62671YFD by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS62671YFD would you like to use for your alert(s)?
  • Please alert me when TPS62671YFD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS62671YFD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS62671YFD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS62671YFD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS62671YFD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS62671YFD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: