If you like Findchips… You will love Findchips PRO. Try it Now.
2.2V-5.5V input, ultra-low-power 300mA step-down buck DCDC converter with 360nA Iq 12-WSON -40 to 85
TPS62740DSST
Texas Instruments
Yes
Yes
Active
TEXAS INSTRUMENTS INC
HVSON, SOLCC12,.08,20
compliant
EAR99
8542.39.00.01
6 Weeks
Texas Instruments
1.78
ALSO OPERATES IN PFM CONTROL TECHNIQUE, OUTPUT VOLTAGE RANGE FROM 1.8 VOLT TO 3.3 VOLT
SWITCHING REGULATOR
VOLTAGE-MODE
PULSE WIDTH MODULATION
5.5 V
2.2 V
3.6 V
R-PDSO-N12
e4
3 mm
2
1
12
85 °C
-40 °C
0.3 A
3.3 V
1.8 V
PLASTIC/EPOXY
HVSON
SOLCC12,.08,20
RECTANGULAR
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
260
Not Qualified
0.8 mm
Switching Regulator or Controllers
YES
BUCK
2000 kHz
INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
NO LEAD
0.5 mm
DUAL
NOT SPECIFIED
2 mm
784
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62740DSSR Power Circuits | 2.2V-5.5V input, ultra-low-power 300mA step-down buck DCDC converter with 360nA Iq 12-WSON -40 to 85 | Texas Instruments | TPS62740DSST vs TPS62740DSSR |
281,332 of 3,262,357 parts
+0.01% change vs. last year14,408 of 73,489 parts
+0.03% change vs. last year4,743 of 21,658 parts
+0.03% change vs. last year