Part Details for TPS62811MWRWYR by Texas Instruments
Overview of TPS62811MWRWYR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS62811MWRWYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS62811MWRWYRCT-ND
|
DigiKey | IC REG BUCK ADJ 1A 9VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8977 In Stock |
|
$1.5750 / $2.3700 | Buy Now |
DISTI #
595-TPS62811MWRWYR
|
Mouser Electronics | Switching Voltage Regulators 2.75-V to 6-V, 1-A step-down converter in a 2-mm x 3-mm QFN package with -55C extended temperature 9-VQFN-HR -55 to 150 RoHS: Compliant | 2945 |
|
$1.5700 / $2.3700 | Buy Now |
|
Ameya Holding Limited | 56667 |
|
RFQ |
Part Details for TPS62811MWRWYR
TPS62811MWRWYR CAD Models
TPS62811MWRWYR Part Data Attributes:
|
TPS62811MWRWYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62811MWRWYR
Texas Instruments
2.75-V to 6-V, 1-A step-down converter in a 2-mm x 3-mm QFN package with -55C extended temperature 9-VQFN-HR -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-HR, 9 PIN | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XBCC-N9 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TPS62811MWRWYR
This table gives cross-reference parts and alternative options found for TPS62811MWRWYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62811MWRWYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCL206C183CR-G | Switching Regulator, 0.6A, PACKAGE-8 | Torex Semiconductor LTD | TPS62811MWRWYR vs XCL206C183CR-G |
XCL206B183CR-G | Switching Regulator, 0.6A, PACKAGE-8 | Torex Semiconductor LTD | TPS62811MWRWYR vs XCL206B183CR-G |
TPS628501QDRLRQ1 | Automotive 2.7V-to-6V 1-A step-down converter in SOT-583 package 8-SOT-5X3 -40 to 125 | Texas Instruments | TPS62811MWRWYR vs TPS628501QDRLRQ1 |
XCL206G183CR-G | Switching Regulator, 0.6A, PACKAGE-8 | Torex Semiconductor LTD | TPS62811MWRWYR vs XCL206G183CR-G |
MAX17624ATA+T | 2.9V to 5.5V,1A, Synchronous Step-Down Converter with Integrated MOSFETs, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | TPS62811MWRWYR vs MAX17624ATA+T |
XPS628501QDRLRQ1 | 2.7-V to 6-V, 1-A automotive step-down converter in SOT583 package 8-SOT-5X3 -40 to 125 | Texas Instruments | TPS62811MWRWYR vs XPS628501QDRLRQ1 |
TPS6285010MQDRLRQ1 | Automotive 2.7V-to-6V 1-A step-down converter in SOT-583 package 8-SOT-5X3 -40 to 125 | Texas Instruments | TPS62811MWRWYR vs TPS6285010MQDRLRQ1 |
MAX17624ATA+ | 2.9V to 5.5V,1A, Synchronous Step-Down Converter with Integrated MOSFETs, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | TPS62811MWRWYR vs MAX17624ATA+ |
TPS6285018AQDRLRQ1 | Automotive 2.7V-to-6V 1-A step-down converter in SOT-583 package 8-SOT-5X3 -40 to 125 | Texas Instruments | TPS62811MWRWYR vs TPS6285018AQDRLRQ1 |
TPS628113HQWRWYRQ1 | Automotive 2.75-V to 6-V, 1-A step-down converter in a 2mm x 3mm wettable-flanks QFN package 9-VQFN-HR -40 to 125 | Texas Instruments | TPS62811MWRWYR vs TPS628113HQWRWYRQ1 |