Part Details for TPS62826DMQT by Texas Instruments
Results Overview of TPS62826DMQT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS62826DMQT Information
TPS62826DMQT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS62826DMQT | Texas Instruments | 2.4V-5.5V input, 3A step-down converter with 1% Accuracy in 1.5mm x 1.5mm QFN 6-VSON-HR -40 to 125 |
Price & Stock for TPS62826DMQT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TPS62826DMQT-TEX-0
|
TME | IC: PMIC, synchronous, Uin: 2.4÷5.5V, Uout: 600mV÷4V, buck Min Qty: 250 | 250 |
|
$1.2330 / $1.2333 | Buy Now |
|
|
Ameya Holding Limited | 117919 |
|
RFQ | ||
|
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 3A 6VSON / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 6-VFDFN | 59790 |
|
$0.1343 / $0.1734 | Buy Now |
US Tariff Estimator: TPS62826DMQT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS62826DMQT
TPS62826DMQT CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS62826DMQT Part Data Attributes
|
|
TPS62826DMQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62826DMQT
Texas Instruments
2.4-V-5.5-V input, 3-A step-down converter with 1% accuracy in 1.5-mm x 1.5-mm VSON-HR package 6-VSON-HR -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | HVSON, SOLCC6,.06,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE IS 0.6 TO 4 V | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Control Mode | CURRENT-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.4 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e3 | |
| Length | 1.5 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3 A | |
| Output Voltage-Max | 4 V | |
| Output Voltage-Min | 0.6 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC6,.06,20 | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 mm | |
| Surface Mount | YES | |
| Switcher Configuration | BUCK | |
| Switching Frequency-Max | 2200 kHz | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.5 mm |
Alternate Parts for TPS62826DMQT
This table gives cross-reference parts and alternative options found for TPS62826DMQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62826DMQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AP61302Z6-7 | Diodes Incorporated | $0.2737 | Switching Regulator, 2200kHz Switching Freq-Max, PDSO6, | TPS62826DMQT vs AP61302Z6-7 |
| TPS6282618DMQR | Texas Instruments | $0.6951 | 2.4-V-5.5-V input, 3-A step-down converter with 1% accuracy in 1.5-mm x 1.5-mm VSON-HR package 6-VSON-HR -40 to 125 | TPS62826DMQT vs TPS6282618DMQR |
| TPS62826DMQR | Texas Instruments | Check for Price | 2.4-V-5.5-V input, 3-A step-down converter with 1% accuracy in 1.5-mm x 1.5-mm VSON-HR package 6-VSON-HR -40 to 125 | TPS62826DMQT vs TPS62826DMQR |
| TPS6282618DMQT | Texas Instruments | Check for Price | 2.4-V-5.5-V input, 3-A step-down converter with 1% accuracy in 1.5-mm x 1.5-mm VSON-HR package 6-VSON-HR -40 to 125 | TPS62826DMQT vs TPS6282618DMQT |
| APE1543VN3 | Advanced Power Electronics Corp | Check for Price | IC SWITCHING REGULATOR, Switching Regulator or Controller | TPS62826DMQT vs APE1543VN3 |
| TPS54122QRHLRQ1 | Texas Instruments | Check for Price | Automotive-grade 3A QuietSupply™ Regulator with Integrated DC-DC Converter and Low-Noise LDO 24-VQFN -40 to 125 | TPS62826DMQT vs TPS54122QRHLRQ1 |
TPS62826DMQT Frequently Asked Questions (FAQ)
-
A good PCB layout for the TPS62826DMQT involves placing the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
Choose input capacitors with a low ESR (Equivalent Series Resistance) and a high ripple current rating. For output capacitors, choose ones with a low ESR and a high capacitance value. The recommended capacitance values are 10uF to 22uF for the input and 10uF to 47uF for the output.
-
The maximum ambient temperature range for the TPS62826DMQT is -40°C to 125°C. However, the device can operate up to 150°C with a reduced output current.
-
To ensure stability, make sure the output capacitor has a low ESR and a high capacitance value. Also, ensure that the input capacitor is properly decoupled from the output capacitor. Additionally, avoid using a capacitor with a high ESL (Equivalent Series Inductance) on the output.
-
The recommended input voltage range for the TPS62826DMQT is 2.3V to 5.5V. However, the device can operate with an input voltage as low as 2.2V, but with a reduced output current.