Part Details for TPS62827DMQT by Texas Instruments
Results Overview of TPS62827DMQT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS62827DMQT Information
TPS62827DMQT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS62827DMQT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TPS62827DMQT-TEX-0
|
TME | IC: PMIC Min Qty: 250 | 2500 |
|
$1.4890 / $1.4902 | Buy Now |
|
|
Chip Stock | ICREGBUCKADJ4A6VSONBuckSwitchingRegulatorICPositiveAdjustable0.6V1Output4A6-VFDFN | 229500 |
|
RFQ | |
|
|
Win Source Electronics | POWER MANAGEMENT | 217000 |
|
$0.4181 / $0.6260 | Buy Now |
US Tariff Estimator: TPS62827DMQT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS62827DMQT
TPS62827DMQT CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS62827DMQT Part Data Attributes
|
|
TPS62827DMQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62827DMQT
Texas Instruments
2.5-V to 5.5-V input, 4-A step-down converter with 1% accuracy in 1.5-mm x 1.5-mm QFN 6-VSON-HR -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, Solcc6,.06,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Adjustable Output Voltage Range Is 0.6 To 4 V | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.4 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e3 | |
| Length | 1.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 4 A | |
| Output Voltage-Max | 4 V | |
| Output Voltage-Min | 0.6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC6,.06,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2400 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.5 Mm |
Alternate Parts for TPS62827DMQT
This table gives cross-reference parts and alternative options found for TPS62827DMQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62827DMQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BD90541MUV-CE2 | ROHM Semiconductor | $2.8590 | Switching Regulator, Current-mode, 4A, 2400kHz Switching Freq-Max, VQFN-20 | TPS62827DMQT vs BD90541MUV-CE2 |
| LT8620EUDD#PBF | Analog Devices Inc | $6.4521 | 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | TPS62827DMQT vs LT8620EUDD#PBF |
| LT8620IUDD#PBF | Analog Devices Inc | $7.0271 | 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | TPS62827DMQT vs LT8620IUDD#PBF |
| XPS62827DMQT | Texas Instruments | Check for Price | Synchronous Step-Down Converter With 1% Output Accuracy in 1.5-mm x 1.5-mm QFN package 6-VSON-HR -40 to 125 | TPS62827DMQT vs XPS62827DMQT |
| LT8620EUDD#PBF | Linear Technology | Check for Price | LT8620 - 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | TPS62827DMQT vs LT8620EUDD#PBF |
| LT8620IUDD#TRPBF | Analog Devices Inc | Check for Price | 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | TPS62827DMQT vs LT8620IUDD#TRPBF |
| LT8620EUDD#TRPBF | Linear Technology | Check for Price | LT8620 - 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | TPS62827DMQT vs LT8620EUDD#TRPBF |
| LT8620IUDD#TRPBF | Linear Technology | Check for Price | LT8620 - 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | TPS62827DMQT vs LT8620IUDD#TRPBF |
TPS62827DMQT Frequently Asked Questions (FAQ)
-
A good PCB layout for the TPS62827DMQT involves placing the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. TI provides a recommended PCB layout in the datasheet and in application notes.
-
The choice of input and output capacitors depends on the specific application requirements. In general, X5R or X7R ceramic capacitors with a voltage rating of 10V or higher are recommended. The capacitance value should be at least 4.7uF for the input capacitor and 10uF for the output capacitor.
-
The TPS62827DMQT is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's essential to ensure proper thermal management and heat dissipation in the system design.
-
Yes, the TPS62827DMQT is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard and is manufactured using a qualified process. However, it's essential to consult with TI's application engineers to ensure the device meets the specific requirements of your application.
-
To troubleshoot issues with the TPS62827DMQT, start by verifying the PCB layout and component selection. Check for proper input and output capacitor selection, and ensure the device is properly soldered and connected. Use oscilloscopes and thermal imaging cameras to identify any issues with the device's operation. Consult TI's application notes and technical support resources for further guidance.