Part Details for TPS6286820CRQYR by Texas Instruments
Overview of TPS6286820CRQYR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS6286820CRQYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS6286820CRQYRCT-ND
|
DigiKey | IC REG BUCK ADJ 4A 9VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7878 In Stock |
|
$0.9848 / $2.2300 | Buy Now |
DISTI #
595-TPS6286820CRQYR
|
Mouser Electronics | Switching Voltage Regulators 5.5-V 4-A synchronous step-down converter with I²C interface in 1.5-mm x 2.5-mm QFN package 9-VQFN-HR -40 to 125 RoHS: Compliant | 8666 |
|
$0.9840 / $2.2300 | Buy Now |
|
Ameya Holding Limited | 170388 |
|
RFQ |
Part Details for TPS6286820CRQYR
TPS6286820CRQYR CAD Models
TPS6286820CRQYR Part Data Attributes
|
TPS6286820CRQYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS6286820CRQYR
Texas Instruments
5.5-V 4-A synchronous step-down converter with I<sup>2</sup>C interface in 1.5-mm x 2.5-mm QFN package 9-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-HR, 9 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PQCC-N9 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 3.35 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC9,.06X.10(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 1.5 mm |
Alternate Parts for TPS6286820CRQYR
This table gives cross-reference parts and alternative options found for TPS6286820CRQYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS6286820CRQYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS6286920CRQYR | 5.5-V 6-A synchronous step-down converter with I2C interface in 1.5-mm x 2.5-mm QFN package 9-VQFN-HR -40 to 125 | Texas Instruments | TPS6286820CRQYR vs TPS6286920CRQYR |
TPS628681ARQYR | 5.5-V 4-A synchronous step-down converter with I2C interface in 1.5-mm x 2.5-mm QFN package 9-VQFN-HR -40 to 125 | Texas Instruments | TPS6286820CRQYR vs TPS628681ARQYR |
LX7165-05CSP-TR | Constant Frequency Hysteretic Synchronous Buck Regulator with I2C | Microchip Technology Inc | TPS6286820CRQYR vs LX7165-05CSP-TR |
TPS6286910CRQYR | 5.5-V 6-A synchronous step-down converter with I2C interface in 1.5-mm x 2.5-mm QFN package 9-VQFN-HR -40 to 125 | Texas Instruments | TPS6286820CRQYR vs TPS6286910CRQYR |
TLV62595DMQR | 2.5-V to 5.5-V input, 4-A step-down converter with 1% output accuracy in 1.5-mm x 1.5-mm QFN package 6-VSON-HR -40 to 125 | Texas Instruments | TPS6286820CRQYR vs TLV62595DMQR |
TPS628640BYCGR | 4-A synchronous step-down converter with I2C interface in 1.05-mm x 1.78-mm WCSP package 15-DSBGA -40 to 125 | Texas Instruments | TPS6286820CRQYR vs TPS628640BYCGR |
NCV894630MWTXG | 2.1 MHz Low Voltage Buck Converter, 3000-REEL | onsemi | TPS6286820CRQYR vs NCV894630MWTXG |