-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.8-V to 30-V, 3-A, 200-kHz to 2.2-MHz, low-IQ synchronous buck converter in SOT-583 package 8-SOT-5X3 -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS62933DRLRCT-ND
|
DigiKey | IC REG BUCK ADJ 3A SOT583 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7170 In Stock |
|
$0.3878 / $1.0000 | Buy Now |
DISTI #
595-TPS62933DRLR
|
Mouser Electronics | Switching Voltage Regulators 3.8-V to 30-V, 3-A, 200-kHz to 2.2-MHz, low-IQ synchronous buck converter in SOT-583 package 8-SOT-5X3 -40 to 150 RoHS: Compliant | 5511 |
|
$0.3870 / $0.9900 | Buy Now |
|
Ameya Holding Limited | 9682 |
|
RFQ | ||
DISTI #
SMC-TPS62933DRLR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 156000 |
|
RFQ | |
|
Chip1Cloud | 3.8-V TO 30-V, 3-A, 200-KHZ TO 2 / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-583 | 17553 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 3.8-V TO 30-V, 3-A, 200-KHZ TO 2 | 3547 |
|
$0.4894 / $0.8827 | Buy Now |
|
LCSC | Step-down type Adjustable 3.8V30V 3A 800mV22V SOT-583 DC-DC Converters ROHS | 3506 |
|
$0.4256 / $0.7676 | Buy Now |
|
Win Source Electronics | 3.8-V TO 30-V, 3-A, 200-KHZ TO 2 / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-583 | 226780 |
|
$0.2450 / $0.3680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62933DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62933DRLR
Texas Instruments
3.8-V to 30-V, 3-A, 200-kHz to 2.2-MHz, low-IQ synchronous buck converter in SOT-583 package 8-SOT-5X3 -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-5X3 8 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 22 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL8,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for TPS62933DRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62933DRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM61460AANQRJRRQ1 | Automotive 3-V to 36-V, 6-A, low-noise synchronous step-down converter 14-VQFN-HR -40 to 150 | Texas Instruments | TPS62933DRLR vs LM61460AANQRJRRQ1 |
MAX17243ETPA+T | 3.5V-36V, 2A/3A, Synchronous Buck Converter with 15µA Quiescent Current and Reduced EMI, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | TPS62933DRLR vs MAX17243ETPA+T |
MAX20003ATPA/VY+ | 36V, 220kHz to 2.2MHz, 2A/3A Fully Integrated Step-Down Converters with 15µA Operating Current, 20-LFCSP_SS-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | TPS62933DRLR vs MAX20003ATPA/VY+ |
MAX20003ATPB/V+ | 36V, 220kHz to 2.2MHz, 2A/3A Fully Integrated Step-Down Converters with 15µA Operating Current, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | TPS62933DRLR vs MAX20003ATPB/V+ |
MAX20003ATPB/V+T | 36V, 220kHz to 2.2MHz, 2A/3A Fully Integrated Step-Down Converters with 15µA Operating Current, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | TPS62933DRLR vs MAX20003ATPB/V+T |
MAX20003ATPA/V+T | 36V, 220kHz to 2.2MHz, 2A/3A Fully Integrated Step-Down Converters with 15µA Operating Current, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | TPS62933DRLR vs MAX20003ATPA/V+T |
LM61460AANRJRR | 3-V to 36-V, 6-A, Low-EMI synchronous step-down converter 14-VQFN-HR -40 to 150 | Texas Instruments | TPS62933DRLR vs LM61460AANRJRR |
TPS62933PDRLR | 3.8-V to 30-V, 3-A, 200-kHz to 2.2-MHz, low-IQ synchronous buck converter in SOT-583 8-SOT-5X3 -40 to 150 | Texas Instruments | TPS62933DRLR vs TPS62933PDRLR |
TPS62933ODRLR | 3.8-V to 30-V, 3-A, 200-kHz to 2.2-MHz, synchronous buck converter with out-of-audio mode in SOT583 8-SOT-5X3 -40 to 150 | Texas Instruments | TPS62933DRLR vs TPS62933ODRLR |
PLM61460AASQRJRTQ1 | Automotive 3-V to 36-V, 6-A, low-noise synchronous step-down converter 14-VQFN-HR | Texas Instruments | TPS62933DRLR vs PLM61460AASQRJRTQ1 |