If you like Findchips… You will love Findchips PRO. Try it Now.

TPS63002DRCR

96% Buck-Boost Converter with 1.7A Current Switches, 5V fixed Output voltage in 3x3 QFN 10-VSON -40 to 85

Manufacturer Texas Instruments
Price Range $1.2200 / $2.2200

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
Available Download Formats
Altium Eagle OrCad PADS KiCad

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

47,763

Part Number Description Manufacturer Compare
TPS63002DRCTG4 Power Circuits 96% Buck-Boost Converter with 1.7A Current Switches, 5V fixed Output voltage in 3x3 QFN 10-VSON -40 to 85 Texas Instruments TPS63002DRCR vs TPS63002DRCTG4
TPS63002DRCRG4 Power Circuits 2A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, GREEN, PLASTIC, SON-10 Texas Instruments TPS63002DRCR vs TPS63002DRCRG4
TPS63002DRCT Power Circuits 96% Buck-Boost Converter with 1.7A Current Switches, 5V fixed Output voltage in 3x3 QFN 10-VSON -40 to 85 Texas Instruments TPS63002DRCR vs TPS63002DRCT
TPS63002DRC Power Circuits IC 2 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, SON-10, Switching Regulator or Controller Texas Instruments TPS63002DRCR vs TPS63002DRC
Part Number Description Manufacturer Compare
TPS63002DRCTG4 Power Circuits 96% Buck-Boost Converter with 1.7A Current Switches, 5V fixed Output voltage in 3x3 QFN 10-VSON -40 to 85 Texas Instruments TPS63002DRCR vs TPS63002DRCTG4
TPS63002DRCRG4 Power Circuits 2A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, GREEN, PLASTIC, SON-10 Texas Instruments TPS63002DRCR vs TPS63002DRCRG4
TPS63002DRCT Power Circuits 96% Buck-Boost Converter with 1.7A Current Switches, 5V fixed Output voltage in 3x3 QFN 10-VSON -40 to 85 Texas Instruments TPS63002DRCR vs TPS63002DRCT
TPS63002DRC Power Circuits IC 2 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, SON-10, Switching Regulator or Controller Texas Instruments TPS63002DRCR vs TPS63002DRC

Global Popularity

Popularity in Power Circuits

Popularity in Switching Regulator or Controllers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. India
    71
  • 3. United States of America
    71
  • 4. South Korea
    71
  • 5. HKG
    68
  • 6. Latvia
    68
  • 7. Australia
    67
  • 8. France
    66
  • 9. United Kingdom
    66
  • 10. Egypt
    64

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Rochester Electronics $1.2200 Buy Now
  • 2. Texas Instruments $1.8000 Buy Now
  • 3. Newark element14 $2.2200 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Low Power Orientation Tracker Reference Design
    TIDM-ORIENTATIONTRACKER: This reference application demonstrates how to combine a Value Line MSP430 device, fixed-point software math libraries and an accelerometer for a low cost, ultra-low-power, simple orientation tracking solution. The MSP430 samples the accelerometer and performs calculations in real time to determine its orientation and to detect when it is in free fall. By utilizing the IQmathLib optimized fixed point software library and excluding a gyroscope, this design can run on battery power for extended periods of time. This solution could be used to monitor tilt, drops or theft enabling a number of asset monitoring applications.
  • Buck-Boost, Sync Buck for RFID Readers (1.2V @ 2A)
    PMP2399.2: Three regulators (two sync-bucks and a 4-switch buck-boost) provide 1.2V, 2.5V and 5V outputs from a 3.3V input. All converters are externally synchronized to reduce ripple voltage and beating effects.
  • Buck-Boost, Sync Buck for RFID Readers (5V @ 200mA) - PMP2399.1 - TI Tool Folder
    PMP2399: Three regulators (two sync-bucks and a 4-switch buck-boost) provide 1.2V, 2.5V and 5V outputs from a 3.3V input. All converters are externally synchronized to reduce ripple voltage and beating effects.
  • Buck-Boost, Sync Buck for RFID Readers (2.5V @ 1A) - PMP2399.3 - TI Tool Folder
    PMP2399: Three regulators (two sync-bucks and a 4-switch buck-boost) provide 1.2V, 2.5V and 5V outputs from a 3.3V input. All converters are externally synchronized to reduce ripple voltage and beating effects.
  • PMP2399 Buck-Boost, Sync Buck for RFID Readers (2.5V @ 1A) | TI.com
    PMP2399: Three regulators (two sync-bucks and a 4-switch buck-boost) provide 1.2V, 2.5V and 5V outputs from a 3.3V input. All converters are externally synchronized to reduce ripple voltage and beating effects.
  • Buck-Boost, Sync Buck for RFID Readers (2.5V @ 1A)
    PMP2399.3: Three regulators (two sync-bucks and a 4-switch buck-boost) provide 1.2V, 2.5V and 5V outputs from a 3.3V input. All converters are externally synchronized to reduce ripple voltage and beating effects.
  • PMP2399 Buck-Boost, Sync Buck for RFID Readers (2.5V @ 1A) | TI.com
    PMP2399: Three regulators (two sync-bucks and a 4-switch buck-boost) provide 1.2V, 2.5V and 5V outputs from a 3.3V input. All converters are externally synchronized to reduce ripple voltage and beating effects.
  • Buck-Boost, Sync Buck for RFID Readers (5V @ 200mA)
    PMP2399.1: Three regulators (two sync-bucks and a 4-switch buck-boost) provide 1.2V, 2.5V and 5V outputs from a 3.3V input. All converters are externally synchronized to reduce ripple voltage and beating effects.
  • TIDM-ORIENTATIONTRACKER Low Power Orientation Tracker Reference Design | TI.com
    TIDM-ORIENTATIONTRACKER: This reference application demonstrates how to combine an ultra-low-power MSP microcontroller, fixed-point software math libraries and an accelerometer for a low cost, ultra-low-power, simple orientation tracking solution. The MSP MCU samples the accelerometer and performs calculations in real time to determine its orientation and to detect when it is in free fall. By utilizing the IQmathLib optimized fixed point software library and excluding a gyroscope, this design can run on battery power for extended periods of time. This solution could be used to monitor tilt, drops or theft enabling a number of asset monitoring applications.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →