-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
96% Buck-Boost Converter with 1.7A Current Switches, 5V fixed Output voltage in 3x3 QFN 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5324
|
Newark | Dc/Dc Conv, Buck-Boost, 1.5Mhz, Vson-10, Topology:Buck-Boost, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Vson, No. Of Pins:10Pins, Output Current:1.8A, Output Voltage Nom.:5V, Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS63002DRCR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3267 |
|
$2.1700 / $2.8200 | Buy Now |
DISTI #
296-19644-1-ND
|
DigiKey | IC REG BUCK-BOOST 5V 1.6A 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7150 In Stock |
|
$1.1239 / $2.5500 | Buy Now |
DISTI #
2156-TPS63002DRCR-ND
|
DigiKey | IC REG BUCK-BOOST 5V 1.6A 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1913 In Stock |
|
$1.1500 | Buy Now |
DISTI #
595-TPS63002DRCR
|
Mouser Electronics | Switching Voltage Regulators 96% Buck-Boost Conv RoHS: Compliant | 3566 |
|
$1.0800 / $2.4600 | Buy Now |
|
Rochester Electronics | TPS63002 96% Buck-Boost Converter with 1.7A Current Switches, 5V fixed Output voltage in 3x3 QFN RoHS: Compliant Status: Active Min Qty: 1 | 1913 |
|
$0.9917 / $1.1700 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK BOOST SYNC 5V 10SON | 5583 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BCK BST 5V 1.6A 10VSON | 290 |
|
$0.7190 / $1.1071 | Buy Now |
|
Chips Pulse Industry Limited | 5.5V 1.6A (Switch) VSON-10 DC-DC Converters RoHS Purchase Online, Ship Immediately | 348 |
|
$0.6603 / $0.8326 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$1.5000 / $2.3100 | Buy Now |
DISTI #
3122996RL
|
element14 Asia-Pacific | DC/DC CONV, BUCK-BOOST, 1.5MHZ, VSON-10 RoHS: Compliant Min Qty: 100 Container: Reel | 3267 |
|
$1.1768 / $1.8755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS63002DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS63002DRCR
Texas Instruments
96% Buck-Boost Converter with 1.7A Current Switches, 5V fixed Output voltage in 3x3 QFN 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS63002DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS63002DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS63002DRC | IC 2 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, SON-10, Switching Regulator or Controller | Texas Instruments | TPS63002DRCR vs TPS63002DRC |
TPS63002DRCT | 96% Buck-Boost Converter with 1.7A Current Switches, 5V fixed Output voltage in 3x3 QFN 10-VSON -40 to 125 | Texas Instruments | TPS63002DRCR vs TPS63002DRCT |
TPS63002DRCRG4 | 2A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, GREEN, PLASTIC, SON-10 | Texas Instruments | TPS63002DRCR vs TPS63002DRCRG4 |