If you like Findchips… You will love Findchips PRO. Try it Now.

TPS63020DSJR

High Efficiency Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 85

Manufacturer Texas Instruments
Price Range $2.3300 / $4.3500

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad
Download CAD Archive

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
TPS63020DSJ Power Circuits 4.5A SWITCHING REGULATOR, 2600kHz SWITCHING FREQ-MAX, PDSO14, 3 X 4 MM, PLASTIC QFN-14 Texas Instruments TPS63020DSJR vs TPS63020DSJ
TPS63020DSJT Power Circuits High Efficiency Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 85 Texas Instruments TPS63020DSJR vs TPS63020DSJT
Part Number Description Manufacturer Compare
TPS63020DSJ Power Circuits 4.5A SWITCHING REGULATOR, 2600kHz SWITCHING FREQ-MAX, PDSO14, 3 X 4 MM, PLASTIC QFN-14 Texas Instruments TPS63020DSJR vs TPS63020DSJ
TPS63020DSJT Power Circuits High Efficiency Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 85 Texas Instruments TPS63020DSJR vs TPS63020DSJT

Global Popularity

Popularity in Power Circuits

Popularity in Switching Regulator or Controllers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. India
    87
  • 3. United States of America
    87
  • 4. Taiwan
    79
  • 5. Italy
    77
  • 6. Israel
    77
  • 7. Macedonia
    76
  • 8. Belgium
    75
  • 9. Switzerland
    75
  • 10. Norway
    74

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • PMP9766 Supercapacitor Backup Power Supply with Active Cell Balancing Reference Design | TI.com
    PMP9766: This reference design describes a backup power circuit which addresses instantaneous protection against power interruptions by using a buck-boost converter and two stacked supercapacitors. The implementation is based on a completely integrated TPS63020 buck-boost converter circuit enabling a small total solution size. The design also provides an active cell balancing circuit. This configuration has been tested with a full test report and operation explanation.
  • Supercapacitor Backup Power Supply with Active Cell Balancing Reference Design
    PMP9766: This reference design describes a backup power circuit which addresses instantaneous protection against power interruptions by using a buck-boost converter and two stacked supercapacitors. The implementation is based on a completely integrated TPS63020 buck-boost converter circuit enabling a small total solution size. The design also provides an active cell balancing circuit. This configuration has been tested with a full test report and operation explanation.
  • TIDA-00818 Mobile Point of Sale (mPOS) Power Reference Design | TI.com
    TIDA-00818: This mobile point of sale (mPOS) reference design features a 1S1P Li-Ion battery architecture to reduce system size and cost. Integrated load switches are used to reduce standby power consumption and maximize battery life to enable the single-cell architecture. A USB Type-C charging port is also featured to support higher power delivery and minimize charging time.
  • PMP9759 Low Power TEC Driver Reference Design | TI.com
    PMP9759: This reference design details a power management circuit which is capable to source and sink current for driving a thermoelectric cooler (TEC) to control the temperature of sensitive devices, like laser diodes or sensors. It supports a small solution based on a completely integrated buck boost converter requiring only a few external components. With a simple high impedance analog voltage input to control the current flowing through the TEC it can be used as a power solution for a microcontroller based temperature control system.
  • Low Power TEC Driver Reference Design
    PMP9759: This reference design details a power management circuit which is capable to source and sink current for driving a thermoelectric cooler (TEC) to control the temperature of sensitive devices, like laser diodes or sensors. It supports a small solution based on a completely integrated buck boost converter requiring only a few external components. With a simple high impedance analog voltage input to control the current flowing through the TEC it can be used as a power solution for a microcontroller based temperature control system.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →