-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4A switch Single-Inductor Buck-Boost Converter in WCSP 20-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS630251YFFR-ND
|
DigiKey | IC REG BCK-BST 2.9V 3.5A 20DSBGA Min Qty: 260 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
35970 In Stock |
|
$1.1500 | Buy Now |
DISTI #
296-40857-1-ND
|
DigiKey | IC REG BCK-BST 2.9V 3.5A 20DSBGA Min Qty: 260 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0504 / $1.0908 | Buy Now |
DISTI #
595-TPS630251YFFR
|
Mouser Electronics | Switching Voltage Regulators Buck Boost Converter RoHS: Compliant | 0 |
|
$1.0500 / $1.0900 | Order Now |
|
Rochester Electronics | High Current, High Efficiency Single Inductor Buck-Boost Converter RoHS: Compliant Status: Active Min Qty: 1 | 35970 |
|
$0.9917 / $1.1700 | Buy Now |
|
Ameya Holding Limited | IC REG BCK BST 2.9V 3.5A 20DSBGA | 41342 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS630251YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS630251YFFR
Texas Instruments
4A switch Single-Inductor Buck-Boost Converter in WCSP 20-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 2.8 V | |
JESD-30 Code | R-XBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.086 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 2.9 V | |
Output Voltage-Min | 2.9 V | |
Output Voltage-Nom | 2.9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.766 mm |
This table gives cross-reference parts and alternative options found for TPS630251YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS630251YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1931AES5#TRMPBF | 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT | Analog Devices Inc | TPS630251YFFR vs LT1931AES5#TRMPBF |
TPS630241YFFT | High Efficiency 1.5A Single Inductor Buck-Boost Converter 20-DSBGA -40 to 125 | Texas Instruments | TPS630251YFFR vs TPS630241YFFT |
TPS63024YFF | SWITCHING REGULATOR | Texas Instruments | TPS630251YFFR vs TPS63024YFF |
LT1931AIS5#PBF | 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT | Analog Devices Inc | TPS630251YFFR vs LT1931AIS5#PBF |
TPS630242YFF | SWITCHING REGULATOR | Texas Instruments | TPS630251YFFR vs TPS630242YFF |
LT1931AIS5 | Switching Regulator, Current-mode, 2.5A, 2900kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | TPS630251YFFR vs LT1931AIS5 |
LT1931AES5 | LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | TPS630251YFFR vs LT1931AES5 |
TPS630242YFFT | High Efficiency 1.5A Single Inductor Buck-Boost Converter 20-DSBGA -40 to 125 | Texas Instruments | TPS630251YFFR vs TPS630242YFFT |
TPS630242YFFR | High Efficiency 1.5A Single Inductor Buck-Boost Converter 20-DSBGA -40 to 125 | Texas Instruments | TPS630251YFFR vs TPS630242YFFR |
LT1931AIS5#TR | LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | TPS630251YFFR vs LT1931AIS5#TR |