Datasheets
TPS63031DSKR by: Texas Instruments

High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 125

Part Details for TPS63031DSKR by Texas Instruments

Overview of TPS63031DSKR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for TPS63031DSKR

Part # Distributor Description Stock Price Buy
DISTI # 33AH5327
Newark Dc/Dc Conv, Buck-Boost, 2.4Mhz, Vson-10, Topology:Buck-Boost, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Vson, No. Of Pins:10Pins, Output Current:800Ma, Output Voltage Nom.:3.3V, Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS63031DSKR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2909
  • 1 $2.6700
  • 10 $2.5600
  • 25 $2.4300
  • 50 $2.3300
  • 100 $2.2300
  • 250 $2.1500
  • 500 $2.1000
  • 1,000 $2.0700
$2.0700 / $2.6700 Buy Now
DISTI # 296-39461-1-ND
DigiKey IC REG BUCK-BST 3.3V 900MA 10SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6841
In Stock
  • 1 $2.0600
  • 10 $1.8470
  • 25 $1.7424
  • 100 $1.4844
  • 250 $1.3938
  • 500 $1.2196
  • 1,000 $1.0105
  • 3,000 $0.9408
  • 6,000 $0.9060
$0.9060 / $2.0600 Buy Now
DISTI # 595-TPS63031DSKR
Mouser Electronics Switching Voltage Regulators Hi Eff Sgl Inductor Buck-Boost Conv RoHS: Compliant 47846
  • 1 $2.0600
  • 10 $1.7500
  • 100 $1.4900
  • 250 $1.4000
  • 500 $1.2200
  • 1,000 $1.0200
  • 3,000 $0.9400
  • 6,000 $0.9050
  • 9,000 $0.8860
$0.8860 / $2.0600 Buy Now
Bristol Electronics   72000
RFQ
Quest Components 1.1 A SWITCHING REGULATOR, 2600 kHz SWITCHING FREQ-MAX, PDSO10 3923
  • 1 $2.6580
  • 489 $1.0964
  • 913 $0.9968
$0.9968 / $2.6580 Buy Now
Ameya Holding Limited IC REG BUCK BST SYNC 0.8A 10SON 9032
RFQ
DISTI # SMC-TPS63031DSKR
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 706
RFQ
Chip 1 Exchange INSTOCK 27944
RFQ
CHIPMALL.COM LIMITED IC REG BCK BST 3.3V 900MA 10SON 423
  • 1 $0.8583
  • 10 $0.7253
  • 100 $0.5352
  • 500 $0.4986
  • 1,000 $0.4811
$0.4811 / $0.8583 Buy Now
Chips Pulse Industry Limited 5.5V 900mA (Switch) SON-10_3X3X05P DC-DC Converters RoHS Purchase Online, Ship Immediately 508
  • 30 $0.5989
  • 100 $0.4915
  • 500 $0.4579
  • 1,000 $0.4418
$0.4418 / $0.5989 Buy Now
DISTI # 3122997RL
element14 Asia-Pacific DC/DC CONV, BUCK-BOOST, 2.4MHZ, VSON-10 RoHS: Compliant Min Qty: 100 Container: Reel 2909
  • 100 $1.4091
  • 250 $1.3210
  • 500 $1.1522
  • 1,000 $0.9614
  • 2,500 $0.8880
$0.8880 / $1.4091 Buy Now
DISTI # 3122997
element14 Asia-Pacific DC/DC CONV, BUCK-BOOST, 2.4MHZ, VSON-10 RoHS: Compliant Min Qty: 1 Container: Cut Tape 2909
  • 1 $1.9522
  • 10 $1.6513
  • 50 $1.5338
  • 100 $1.4091
  • 250 $1.3210
  • 500 $1.1522
  • 1,000 $0.9614
  • 2,500 $0.8880
$0.8880 / $1.9522 Buy Now
DISTI # 3122997
Farnell DC/DC CONV, BUCK-BOOST, 2.4MHZ, VSON-10 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape 2909
  • 1 $2.3632
  • 10 $1.7819
  • 50 $1.6555
  • 100 $1.5165
  • 250 $1.4154
  • 500 $1.2284
  • 1,000 $1.0312
  • 2,500 $0.9503
$0.9503 / $2.3632 Buy Now
DISTI # 3122997RL
Farnell DC/DC CONV, BUCK-BOOST, 2.4MHZ, VSON-10 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel 2909
  • 100 $1.5165
  • 250 $1.4154
  • 500 $1.2284
  • 1,000 $1.0312
  • 2,500 $0.9503
$0.9503 / $1.5165 Buy Now
LCSC Buck-boost type 3.3V 1.8V5.5V 900mA SON-10-EP(2.5x2.5) DC-DC Converters ROHS 424
  • 1 $0.8758
  • 10 $0.7401
  • 30 $0.6655
  • 100 $0.5461
  • 500 $0.5088
  • 1,000 $0.4909
$0.4909 / $0.8758 Buy Now
Win Source Electronics IC REG BUCK BST 3.3V 0.9A 10SON 91300
  • 45 $1.1310
  • 110 $0.9280
  • 170 $0.8990
  • 230 $0.8700
  • 300 $0.8410
  • 400 $0.7540
$0.7540 / $1.1310 Buy Now

Part Details for TPS63031DSKR

TPS63031DSKR CAD Models

TPS63031DSKR Part Data Attributes

TPS63031DSKR Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS63031DSKR Texas Instruments High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SON
Package Description SON-10
Pin Count 10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 5.5V
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 1.8 V
Input Voltage-Nom 3.6 V
JESD-30 Code S-PDSO-N10
JESD-609 Code e4
Length 2.5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.4 A
Output Voltage-Max 3.3 V
Output Voltage-Min 3.3 V
Output Voltage-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC10,.1,20
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Surface Mount YES
Switcher Configuration BUCK-BOOST
Switching Frequency-Max 2600 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2.5 mm

Alternate Parts for TPS63031DSKR

This table gives cross-reference parts and alternative options found for TPS63031DSKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS63031DSKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS63031DSKT High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 125 Texas Instruments TPS63031DSKR vs TPS63031DSKT
TPS63031DSK 1.1A SWITCHING REGULATOR, 2600kHz SWITCHING FREQ-MAX, PDSO10, 2.50 X 2.50 MM, PLASTIC, SON-10 Texas Instruments TPS63031DSKR vs TPS63031DSK
Part Number Description Manufacturer Compare
TPS63031DSK 1.1A SWITCHING REGULATOR, 2600kHz SWITCHING FREQ-MAX, PDSO10, 2.50 X 2.50 MM, PLASTIC, SON-10 Texas Instruments TPS63031DSKR vs TPS63031DSK
TPS63031DSKT High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 125 Texas Instruments TPS63031DSKR vs TPS63031DSKT

TPS63031DSKR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS63031DSKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS63031DSKR by Texas Instruments

  • Please alert me when TPS63031DSKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS63031DSKR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS63031DSKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS63031DSKR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS63031DSKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS63031DSKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: